Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DS-ML
Order Code3774156
Product RangeH3DS
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM421.990 |
5+ | RM369.860 |
10+ | RM357.410 |
Price for:Each
Minimum: 1
Multiple: 1
RM421.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DS-ML
Order Code3774156
Product RangeH3DS
Technical Datasheet
Product RangeH3DS
Timer FunctionsMultifunction
Time Min0.1s
Time Max120h
No. of Timing Ranges8Ranges
Timer OutputSolid State
Supply Voltage Max230VAC
Current Rating Nom5A
Connection / TerminationScrew Terminals
SVHCNo SVHC (17-Dec-2014)
Product Overview
The H3DS-ML from Omron is a DIN track mount, standard 17.5mm wider timer with smart lock mechanism.
- Power supply of 24VAC to 230VAC (50/60 Hz) and 24VDC to 48VDC
- Screw terminal type
- Eight multi operating modes (A, B, B2, C, D, E, G and J)
- SPDT control output
- UL508, CSA C22.2 No.14 approved and conforms to EN61812-1, IEC60664-1 4 kV/2, VDE0106/P100
- Output category according to IEC60947-5-1
- Ambient operating humidity range from 35% to 85%
- Light gray (5Y7/1) case colour
- IP30 (terminal block IP20) degree of protection
- Weight of 70g
- Smart Lock mechanism
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
H3DS
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
120h
Timer Output
Solid State
Current Rating Nom
5A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1