LASCAR Digital Panel Meters:
37 Products FoundView
Buyer
Engineer
Manufacturer
No. of Digits / Alpha
Meter Function
Meter Range
Digit Height
Panel Cutout Height
Panel Cutout Width
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM135.110 5+ RM133.570 | Min: 1 / Mult: 1 | - | - | - | 9.75mm | 21.3mm | 34mm | 3V | 15V | 0°C | 50°C | - | |||||
Each | 1+ RM374.030 5+ RM366.550 10+ RM359.070 | Min: 1 / Mult: 1 | 3-1/2 | Current Loop Indicator | 4mA to 20mA | 19mm | 40mm | 72mm | 3.9VDC | 4.8VDC | 0°C | 50°C | - | |||||
Each | 1+ RM206.690 5+ RM202.350 10+ RM196.530 | Min: 1 / Mult: 1 | - | - | - | 15mm | 33mm | 68mm | 7.5V | 14V | 0°C | 50°C | - | |||||
Each | 1+ RM189.430 5+ RM185.740 | Min: 1 / Mult: 1 | 3 | Temperature | -10°C to +50°C, +14°F to +122°F, -20°C to +122°C, -4°F to +428°F | 12.5mm | 21mm | 44mm | 4V | 28VDC | -10°C | 50°C | - | |||||
Each | 1+ RM341.280 5+ RM331.070 10+ RM324.450 | Min: 1 / Mult: 1 | - | - | - | 11mm | 18mm | 38mm | 5VDC | 6VDC | 0°C | 50°C | - | |||||
Each | 1+ RM244.730 5+ RM239.580 10+ RM239.420 | Min: 1 / Mult: 1 | 3-1/2 | DC Voltage | 0mV to 200mV | 19mm | 40mm | 72mm | 4.75VDC | 5.25VDC | 0°C | 50°C | - | |||||
Each | 1+ RM325.920 5+ RM325.110 | Min: 1 / Mult: 1 | - | - | - | 12.7mm | 32mm | 28.4mm | - | - | 0°C | 50°C | - | |||||
Each | 1+ RM476.460 5+ RM466.470 10+ RM452.470 | Min: 1 / Mult: 1 | - | - | - | 12.5mm | 27mm | 57mm | 6V | 14V | 0°C | 50°C | - | |||||
Each | 1+ RM128.530 | Min: 1 / Mult: 1 | - | - | - | 9.75mm | 21.3mm | 34mm | 3.5V | 5.25VDC | 0°C | 50°C | - | |||||
Each | 1+ RM184.720 5+ RM180.840 10+ RM180.200 | Min: 1 / Mult: 1 | - | - | - | 12.7mm | 32mm | 62mm | 3V | 15V | 0°C | 50°C | - | |||||
Each | 1+ RM200.640 5+ RM196.420 10+ RM191.490 | Min: 1 / Mult: 1 | - | - | - | 12.5mm | 27mm | 57mm | 7.5V | 14V | 0°C | 50°C | - | |||||
Each | 1+ RM266.440 5+ RM260.820 10+ RM252.960 20+ RM247.910 | Min: 1 / Mult: 1 | - | - | - | 10mm | 22.2mm | 45mm | 7V | 14V | 0°C | 50°C | - | |||||
Each | 1+ RM335.190 | Min: 1 / Mult: 1 | - | - | - | 6.4mm | 32mm | 62mm | 3.5V | 7VDC | 0°C | 50°C | - | |||||
Each | 1+ RM192.180 5+ RM188.160 10+ RM186.250 | Min: 1 / Mult: 1 | - | - | - | 8mm | 18mm | 38mm | 4.75VDC | 5.25VDC | 0°C | 50°C | - | |||||
Each | 1+ RM245.570 5+ RM240.430 10+ RM233.240 | Min: 1 / Mult: 1 | 3-1/2 | DC Voltage | 0mV to 200mV | 8mm | 23.5mm | - | 4.75VDC | 5.25VDC | 0°C | 50°C | - | |||||
Each | 1+ RM277.000 5+ RM271.200 10+ RM263.070 | Min: 1 / Mult: 1 | - | - | - | 12.5mm | 27mm | 57mm | 3.5V | 6.5V | 0°C | 50°C | - | |||||
Each | 1+ RM273.280 5+ RM267.530 10+ RM259.490 20+ RM254.310 | Min: 1 / Mult: 1 | - | - | - | 11mm | 18mm | 38mm | 3V | 15V | 0°C | 50°C | - | |||||
LASCAR | Each | 1+ RM237.920 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ RM268.310 5+ RM260.260 10+ RM254.540 | Min: 1 / Mult: 1 | - | - | - | 19mm | 40mm | 72mm | 7.5V | 14V | 0°C | 50°C | - | |||||
Each | 1+ RM232.650 5+ RM228.080 | Min: 1 / Mult: 1 | - | - | - | 15mm | 33mm | 68mm | 3.5V | 6.5V | 0°C | 50°C | - | |||||
Each | 1+ RM127.810 5+ RM125.140 10+ RM122.230 | Min: 1 / Mult: 1 | - | DC Voltage | - | 8mm | 16.51mm | 23.37mm | 7.5V | 14V | 0°C | 50°C | - | |||||
Each | 1+ RM166.330 5+ RM162.840 10+ RM160.040 | Min: 1 / Mult: 1 | 3-1/2 | DC Voltage | 0mV to 200mV | 9.4mm | 21.3mm | 34mm | 4.75VDC | 5.25VDC | 0°C | 50°C | - | |||||
Each | 1+ RM204.050 5+ RM199.770 10+ RM193.770 20+ RM189.900 | Min: 1 / Mult: 1 | 3-1/2 | DC Voltage | 0mV to 200mV | 12.5mm | - | - | 7.5V | 15V | 0°C | 50°C | - | |||||
Each | 1+ RM190.650 5+ RM186.650 10+ RM181.050 20+ RM177.430 | Min: 1 / Mult: 1 | 3 | DC Voltage | 4V to 25V | 12.5mm | 21.34mm | 43.5mm | - | - | 0°C | 50°C | - | |||||
Each | 1+ RM247.450 5+ RM242.250 10+ RM234.980 20+ RM230.290 | Min: 1 / Mult: 1 | - | - | - | 12.5mm | 45mm | 22.2mm | 7.5V | 14V | 0°C | 50°C | - |