Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
18 more incoming. You can reserve stock now
13 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM908.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM908.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB4V-000
Order Code4336404
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Digit Height15.2mm
Panel Cutout Height33.02mm
Panel Cutout Width68.07mm
Supply Voltage Min9VDC
Supply Voltage Max28VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-199.9mV to +199.9mV / -1.999V to +1.999V / -19.99V to +19.99V / -199.9V to +199.9V
Panel Cutout Height
33.02mm
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
15.2mm
Panel Cutout Width
68.07mm
Supply Voltage Max
28VDC
Operating Temperature Max
60°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608