639 Product Results Found for "industrial"
Find a huge range of Digital Panel Meters at element14 Malaysia. We stock a large selection of Digital Panel Meters, including new and most popular products from the world's top manufacturers including: Omega, Murata Power Solutions, Dwyer, Endress+hauser & Trumeter
View
Buyer
Engineer
Manufacturer
No. of Digits / Alpha
Meter Function
Meter Range
Digit Height
Panel Cutout Height
Panel Cutout Width
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ RM197.160 | Min: 1 / Mult: 1 | 3 | Frequency | 47Hz to 99Hz | - | - | - | 170VAC | - | -25°C | 60°C | - | ||||
3910574 | Each | 1+ RM4,535.860 5+ RM4,445.150 10+ RM4,354.430 25+ RM4,263.710 50+ RM4,180.900 | Min: 1 / Mult: 1 | - | - | - | 21mm | 45mm | 92mm | - | 115VAC | 0°C | 50°C | - | ||||
Each | 1+ RM684.290 5+ RM670.610 10+ RM656.920 | Min: 1 / Mult: 1 | 5 | Pulse | - | - | 46mm | 92mm | 100VAC | 240VAC | - | - | - | |||||
Each | 1+ RM6,385.940 | Min: 1 / Mult: 1 | 4 | Process, RTD, Thermocouple | - | 21mm | 92mm | 92mm | - | 240VAC | -20°C | 70°C | - | |||||
3871554 | Each | 1+ RM7,642.010 | Min: 1 / Mult: 1 | - | - | - | 13.7mm | 45mm | 92mm | - | 230VAC | 0°C | 50°C | - | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM481.530 5+ RM479.100 | Min: 1 / Mult: 1 | 3-1/2 | AC Current | 0A to 50A | 9.4mm | 21.29mm | 33.93mm | 170VAC | 264VAC | 0°C | 60°C | - | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM447.260 | Min: 1 / Mult: 1 | 3.5 | DC Milliamps | 300mA to 1A | 11.4mm | - | - | 9VDC | 32VDC | 0°C | 50°C | DMR Series | ||||
Each | 1+ RM1,744.620 5+ RM1,676.610 10+ RM1,644.610 20+ RM1,613.830 | Min: 1 / Mult: 1 | 4 | Resistance, RTD, Temperature | 0 ohm to 390ohm, 0 ohm to 3.9kohm, Pt100/1000, Ni 1000 | 14mm | 28.5mm | 50.5mm | 10VDC | 30VDC | -20°C | 60°C | MP Digital Panel Meters | |||||
Each | 1+ RM1,468.210 5+ RM1,410.980 10+ RM1,384.050 20+ RM1,358.170 | Min: 1 / Mult: 1 | 4 | Resistance, RTD, Temperature | 0 ohm to 390ohm, 0 ohm to 3.9kohm, Pt100/1000, Ni 1000 | 14mm | 28.5mm | 50.5mm | 21.6V | 26.4V | -20°C | 60°C | MP Digital Panel Meters | |||||
Each | 1+ RM1,338.110 5+ RM1,285.890 10+ RM1,261.380 20+ RM1,237.650 | Min: 1 / Mult: 1 | 4 | - | - | 14mm | 28.5mm | 50.5mm | 21.6V | 26.4V | -20°C | 60°C | MP Digital Panel Meters | |||||
Each | 1+ RM1,680.460 5+ RM1,615.000 10+ RM1,584.220 20+ RM1,554.560 | Min: 1 / Mult: 1 | 4 | Current, Voltage | - 20mA to + 20mA, ± 2V to ± 10V | 14mm | 28.5mm | 50.5mm | 10VDC | 30VDC | -20°C | 60°C | MP Digital Panel Meters | |||||
Each | 1+ RM1,610.920 5+ RM1,548.070 10+ RM1,518.470 20+ RM1,489.980 | Min: 1 / Mult: 1 | 4 | - | - | 14mm | 28.5mm | 50.5mm | 10VDC | 30VDC | -20°C | 60°C | MP Digital Panel Meters | |||||
MULTICOMP PRO | Each | 1+ RM1,403.930 5+ RM1,349.220 10+ RM1,323.470 20+ RM1,298.700 | Min: 1 / Mult: 1 | 4 | Counter, Clock, Frequency, Periods, Timer | 0.001 to 9999, 0.1/0.5/1/5/10/50s, 0.1Hz to 10kHz, 0/1/10/45/55/65/100/1000 Hz | 14mm | 28.5mm | 50.5mm | 21.6V | 26.4V | -20°C | 60°C | MP Digital Counters | ||||
Each | 1+ RM1,096.940 5+ RM1,054.240 10+ RM1,034.080 20+ RM1,014.790 | Min: 1 / Mult: 1 | 4 | Current | 4mA to 20mA | 14mm | 28.5mm | 50.5mm | - | - | -20°C | 60°C | MP Digital Panel Meters | |||||
Each | 1+ RM1,680.460 5+ RM1,615.000 10+ RM1,584.220 20+ RM1,554.560 | Min: 1 / Mult: 1 | 4 | Counter, Clock, Frequency, Periods, Timer | 0.001 to 9999, 0.1/0.5/1/5/10/50s, 0.1Hz to 10kHz, 0/1/10/45/55/65/100/1000 Hz | 14mm | 28.5mm | 50.5mm | 10VDC | 30VDC | -20°C | 60°C | MP Digital Counters | |||||
MURATA POWER SOLUTIONS | Each | 1+ RM285.120 5+ RM279.420 10+ RM273.720 | Min: 1 / Mult: 1 | 3-1/2 | Current Loop Indicator | 4mA to 20mA | 9.4mm | 21.29mm | 33.93mm | - | - | 0°C | 60°C | - | ||||
Each | 1+ RM206.690 5+ RM202.350 10+ RM196.530 | Min: 1 / Mult: 1 | - | - | - | 15mm | 33mm | 68mm | 7.5V | 14V | 0°C | 50°C | - | |||||
Each | 1+ RM189.430 5+ RM185.740 | Min: 1 / Mult: 1 | 3 | Temperature | -10°C to +50°C, +14°F to +122°F, -20°C to +122°C, -4°F to +428°F | 12.5mm | 21mm | 44mm | 4V | 28VDC | -10°C | 50°C | - | |||||
Each | 1+ RM341.280 5+ RM331.070 10+ RM324.450 | Min: 1 / Mult: 1 | - | - | - | 11mm | 18mm | 38mm | 5VDC | 6VDC | 0°C | 50°C | - | |||||
Each | 1+ RM135.110 5+ RM133.570 | Min: 1 / Mult: 1 | - | - | - | 9.75mm | 21.3mm | 34mm | 3V | 15V | 0°C | 50°C | - | |||||
Each | 1+ RM812.590 | Min: 1 / Mult: 1 | 12 | Current, Voltage, Frequency, Power, Energy | - | 14.2mm | 92mm | 92mm | 28VAC | 570VAC | 0°C | 60°C | - | |||||
Each | 1+ RM374.030 5+ RM366.550 10+ RM359.070 | Min: 1 / Mult: 1 | 3-1/2 | Current Loop Indicator | 4mA to 20mA | 19mm | 40mm | 72mm | 3.9VDC | 4.8VDC | 0°C | 50°C | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ RM265.230 5+ RM251.960 10+ RM242.600 | Min: 1 / Mult: 1 | 3-1/2 | DC Voltage | 8V to 50V | 9.4mm | 21.29mm | 33.93mm | 8VDC | 50VDC | -25°C | 60°C | DMS-20PC-DCM Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ RM243.510 5+ RM228.880 10+ RM218.360 | Min: 1 / Mult: 1 | 4 | DC Voltage | 6V to 75V | 7.6mm | - | - | 6VDC | 75VDC | -25°C | 60°C | - | ||||
1335060 | INTRONICS | Each | 1+ RM4,155.420 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - |