Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM2,949.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,949.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part No003002400100
Order Code3515782
Meter Display TypeCapacitive Touch Screen
Display Size195mm x 145mm
Display Resolution-
Screen Size7"
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
- TouchBerry panel PC based on Raspberry PI 4 B board with 7" capacitive touch screen
- A compact panel PC in open source hardware technology with different input/outputs units
- 10 GPIOs optoisolated (5-24VDC) configurable
- RS485, RS232, serial TTI, I2C, gigabit Ethernet and SPI interface
- UPS included (Raspberry Pi 4 Model B Included)
- Wireless LAN/ 2.4GHz and 5.0GHz IEEE 802.11ac wireless communication
- Panel PC for industrial environment using Raspbian or Ubuntu from Linux
- Quad core ARM Cortex - A72 1.5GHz CPU
- SD / MMC / SDIO slot
Contents
TouchBerry PI 4B-2GB 7" - 10 configurable I/Os- RS485 - RS232 - UPS included (Raspberry Pi 4B 2Gb RAM).
Technical Specifications
Meter Display Type
Capacitive Touch Screen
Display Resolution
-
Supply Voltage Min
12V
Operating Temperature Min
0°C
Product Range
-
Display Size
195mm x 145mm
Screen Size
7"
Supply Voltage Max
24V
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85285210
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.812