Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-600
Order Code2077660
Product Range750 Series
Also Known AsGTIN UPC EAN: 4045454073985
Technical Datasheet
22 In Stock
15 more incoming. You can reserve stock now
3 Delivery in 1-2 Business Days(SG stock)
19 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM134.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM134.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No750-600
Order Code2077660
Product Range750 Series
Also Known AsGTIN UPC EAN: 4045454073985
Technical Datasheet
Current Rating-
Product Range750 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 750-600 from Wago is a light gray colour end module. This module completes internal data circuit and ensures correct data flow. After fieldbus node is assembled with correct bus coupler and I/O modules, the end module is snapped onto the assembly.
- CE conformity marking
- IP20 degree of protection
- Operating temperature range from 0°C to 55°C
- 35mm DIN rail mounting
- Dimension is 100mm x 12mm x 64mm (L x W x H)
- Relative air humidity (no condensation) of 95%
- Approved by UL 508, ANSI/ISA 12.12.01 and ATEX/IECEx standard
- Operating voltage of 24VDC
Applications
Industrial
Technical Specifications
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Product Range
750 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045