Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No752-9800
Order Code4242929
Product Range752 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM24,291.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM24,291.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No752-9800
Order Code4242929
Product Range752 Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Meter Display TypeLED
IP / NEMA RatingIP40
Product Range752 Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Product Overview
752-9800 is an edge computer with 4 x ETHERNET, 4 x USB, HDMI, DP, 16GB RAM, 256GB FLASH. It features 16 GB; DDR4 2133MHz main memory (RAM) and 256GB; SATA 2.5“ SSD internal memory (flash). Approved by UL 62368-1 and KC R-R-W43-EGPC752.
- 4 x ETHERNET interface for connecting to field devices and IT networks
- 4 x USB interface for optional connection of a USB stick, mouse or keyboard
- HDMI and display port interfaces for connecting a display
- DHCP, DNS, HTTP, HTTPS, SSH, SCP, SFTP ETHERNET protocols
- Debian Linux 10.9 operating system, Intel® i7-7600U 2.8 GHz (max 3.90GHz) processor
- TPM 2.0 chip security-module, 3 x LED indicators, Aluminium powder-coated housing
- Ambient temperature (operation) range from -20 to +60°C, protection type is IP40
- Supply voltage range from 24VDC (10 to 36V), operating power is 55W (typ); 95.2W (max)
- 4 x RJ-45 1000BASE-T; 4 x USB 3.0 (type A) connection technology: communication/fieldbus
- Width is 45mm, height is 200mm, depth is 140mm, mounting type is DIN-35 rail
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
-
Meter Display Type
LED
Product Range
752 Series
No. of Analogue Outputs
-
No. of Digital Outputs
-
IP / NEMA Rating
IP40
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.81