Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7223-1PL32-0XB0
Order Code2526183
Product RangeSIMATIC S7
Technical Datasheet
92 In Stock
Need more?
92 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,814.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,814.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7223-1PL32-0XB0
Order Code2526183
Product RangeSIMATIC S7
Technical Datasheet
No. of Digital Inputs16
No. of Digital Outputs16
Product RangeSIMATIC S7
Product Overview
The 6ES7223-1PL32-0XB0 is a SM 1223 Digital Input/Output Module with 16 inputs and outputs. The digital inputs and outputs as supplement to the integral I/O of the CPUs. This device is used for flexible adaptation of the controller to the relevant task.
- Plastic front enclosure material
- Diagnostics LED indication
- IP20 Protection
- 750VAC for 1 minute Permissible potential difference between different circuits
- 10W Power loss (typical)
Applications
Automation & Process Control, Industrial, Aerospace, Defence, Military
Technical Specifications
No. of Digital Inputs
16
Product Range
SIMATIC S7
No. of Digital Outputs
16
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355