Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7222-1BD30-0XB0
Order Code2526172
Product RangeSIMATIC S7
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM446.300 |
5+ | RM422.560 |
Price for:Each
Minimum: 1
Multiple: 1
RM446.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7222-1BD30-0XB0
Order Code2526172
Product RangeSIMATIC S7
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage-
No. of Digital Outputs4
Product RangeSIMATIC S7
Product Overview
6ES7222-1BD30-0XB0 is a SIMATIC S7-1200 series, digital output module.
- 35mA typ from backplane bus 5VDC, 0.5W typ power loss
- 0.1A max switching capacity of the outputs with resistive load
- 11 ohm load resistance range (upper limit)
- 50m max shielded cable length, diagnostics indication LED for status of the outputs
- CSA, UL, cULus, FM, RCM (formerly C-TICK), KC, marine approved
- 95% max relative humidity operation at 25°C without condensation
- Plastic enclosure material (front), 24VDC output voltage
- Dimension is 38 x 62 x 21mm (W x H x D)
- Ambient temperature range from -20 to 60°C
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
4
Supply Voltage
-
Product Range
SIMATIC S7
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659