Need more?
Quantity | Price |
---|---|
1+ | RM1,651.800 |
Product Information
Product Overview
TM3AQ4G is a Modicon TM3, analogue output module. It offers expansion I/O modules for Modicon M221, M241, M251, and M262. The analogue output module provides 4 outputs with 11bit + sign and 12bit resolution. It is an output module with a rated supply voltage of 24V DC and a current consumption of 125mA at 24V DC via external supply full load. This product is capable of controlling variable speed drives or any device equipped with a current or voltage input. There is an insulation between output and supply at 1500VAC, output and internal logic at 500V AC. It is furnished with a removable spring terminal for electrical connection with a 5.08mm pitch adjustment for outputs and supply. It is an IP20-rated product. This product is certified by CE. It meets EN/IEC 61131-2 and EN/IEC 61010-2-201 standards. This module is compatible with Modicon M262, Modicon M241, Modicon M251, and Modicon M221 logic controllers. It is certified by UKCA, RCM, EAC, cULus, cULus HazLoc.
- Resistive load, 1kOhm voltage, 300 Ohm current load impedance
- 1ms + 1ms per channel + 1 controller cycle time conversion time
- Absolute accuracy error is +/- 1% of full scale, +/- 0.2% of full scale at 25°C
- Temperature drift is +/- 0.01%FS/°C, repeat accuracy is +/- 0.4%FS
- Non-linearity is +/- 0.2%FS, output ripple is 20mV
- Cross talk is <= 1LSB, 24VDC rated supply voltage
- 20.4 to 28.8V supply voltage limits, 1LED (green) for PWR (local signalling)
- Dimension is 90 x 70 x 23.6mm (H x D x W)
- Ambient air temperature from -10 to 55°C horizontal installation, -10 to 35°C vertical installation
Technical Specifications
IP20
24VDC
Modicon TM3 Series
125mA
4
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate