Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRN42-8L1AU
Order Code4354775
Product RangeRN42 Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,099.900 |
| 5+ | RM1,077.910 |
| 10+ | RM1,055.910 |
| 25+ | RM1,051.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,099.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRN42-8L1AU
Order Code4354775
Product RangeRN42 Series
Technical Datasheet
Signal Conditioner InputCurrent, HART
Signal Conditioner OutputCurrent, HART
No. of Output Channels1Channels
Accuracy-
Product RangeRN42 Series
SVHCTo Be Advised
Product Overview
RN42-8L1AU is a RN42 active barrier used for transmission and galvanic isolation of 4 to 20 mA/HART signals. The device has an active / passive current input to which a 2- or 4-wire transmitter can be connected directly. The output of the device can be operated actively or passively. The current signal is then available to the PLC / controller or for further instrumentation at pluggable screw or optional push-in terminals.
- Wide range power supply of 19.2 to 253VAC/DC
- Quick and easy wiring thanks to plug-in terminals
- Optional for safety-oriented applications up to SIL 2 (SC3) in accordance with IEC 61508
- Optional installation in Ex Zone 2
- Compact housing width with 17.5mm (0.69in) for efficient use of space
- Option for installation rotated by 180° (terminals for power supply at top or bottom)
Notes
This product comes with 5-year warranty.
Technical Specifications
Signal Conditioner Input
Current, HART
No. of Output Channels
1Channels
Product Range
RN42 Series
Signal Conditioner Output
Current, HART
Accuracy
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13