Print Page
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM919.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM919.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAREL
Manufacturer Part NoIR33W7LR20
Order Code1734639
Product RangeIR33
Technical Datasheet
Thermocouple TypeNTC, PTC, Pt1000
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product RangeIR33
SVHCNo SVHC (27-Jun-2024)
Product Overview
The IR33W7LR20 from Carel is a universal electronic digital temperature controller with 2 relay output. IR33 controller can be programmed quickly using the optional programming key and reduces the risk of errors. Controller features a simple user interface, two independent control loops and it is housed in a compact panel mounting enclosure. This controller can be connected to a network for monitoring and programming using the optional RS485 serial interface.
- NTC/PTC/PT1000 input
- Auxiliary power of 12VAC to 24VAC, 12VDC to 30VDC
- Frequency range from 50Hz to 60Hz
- Plug-in terminals
- Product weight of 220g
- CE marked
- IP65 enclosure case
- Operating temperature range from -10°C to 50°C
- Humidity of <lt/>90% rH (non-condensing)
Applications
Industrial
Technical Specifications
Thermocouple Type
NTC, PTC, Pt1000
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
IR33
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2