Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.03.1042
Order Code2254523
Also Known AsGTIN UPC EAN: 7611990978830
Technical Datasheet
398 In Stock
Need more?
398 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM37.810 |
15+ | RM36.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM37.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1042
Order Code2254523
Also Known AsGTIN UPC EAN: 7611990978830
Technical Datasheet
Connector Type ASATA Power 15 Way Socket
Connector Type BSATA 15 Way Plug
Cable Length - Imperial1.02ft
Cable Length - Metric310mm
Jacket ColourBlack, Orange, Red, Yellow
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.03.1042 is a 0.3m Power Extension Cable with SATA 15-pin female to SATA 15-pin male connector, 18AWG conductor and black/orange/red/yellow PVC jacket. It is suitable for the extension of a SATA power connection.
- Internal area of application
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
SATA Power 15 Way Socket
Cable Length - Imperial
1.02ft
Jacket Colour
Black, Orange, Red, Yellow
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA 15 Way Plug
Cable Length - Metric
310mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044