FAKRA C Plug to Free End RF Coaxial Cable Assemblies:

3 Products Found

At element14, we offer an extensive range of RF coaxial cable assemblies designed to meet the diverse requirements of RF signal transmission applications. Our high-performance cable assemblies ensure reliable signal integrity, making them ideal for use in telecommunications, broadcasting, aerospace, defence, medical devices and wireless communications.

RF (Radio Frequency) coaxial cables are crucial for transmitting high-frequency signals with minimal loss and interference. These cables consist of an inner conductor surrounded by a dielectric insulating layer, an outer conductor (shield) and an insulating outer jacket. This construction allows for efficient transmission of RF signals while protecting against external electromagnetic interference.

We provide RF coaxial cable assemblies in various lengths and impedance options, including 50 ohm and 75 ohm. Our offerings include popular connector types such as BNC, SMA, SMB, N-Type, TNC and F-Type, ensuring compatibility with a wide range of devices and equipment.

Whether you need cables for test and measurement, RF communication systems, or high-frequency signal transmission, element14 has the perfect solution to meet your needs.

Show More
View
Buyer
Engineer
Manufacturer
Connector to Connector
Cable Length - Imperial
Cable Length - Metric
Coaxial Cable Type
Connector Type A
Connector Type B
Impedance
Jacket Colour
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1714782

RoHS

Each
1+
RM73.490
3+
RM55.700
5+
RM45.300
10+
RM38.660
Min: 1 / Mult: 1
FAKRA C Plug to Free End
3.94"
100mm
1.37mm
FAKRA C Plug
Free End
50ohm
Black
1714783

RoHS

Each
1+
RM56.580
3+
RM39.710
5+
RM39.290
Min: 1 / Mult: 1
FAKRA C Plug to Free End
5.91"
150mm
1.37mm
FAKRA C Plug
Free End
50ohm
Black
1714784

RoHS

Each
1+
RM75.870
3+
RM57.470
5+
RM46.780
10+
RM39.910
Min: 1 / Mult: 1
FAKRA C Plug to Free End
7.87"
200mm
1.37mm
FAKRA C Plug
Free End
50ohm
Black
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account