SMA Plug to 90° MMCX Plug RF Coaxial Cable Assemblies:

2 Products Found

At element14, we offer an extensive range of RF coaxial cable assemblies designed to meet the diverse requirements of RF signal transmission applications. Our high-performance cable assemblies ensure reliable signal integrity, making them ideal for use in telecommunications, broadcasting, aerospace, defence, medical devices and wireless communications.

RF (Radio Frequency) coaxial cables are crucial for transmitting high-frequency signals with minimal loss and interference. These cables consist of an inner conductor surrounded by a dielectric insulating layer, an outer conductor (shield) and an insulating outer jacket. This construction allows for efficient transmission of RF signals while protecting against external electromagnetic interference.

We provide RF coaxial cable assemblies in various lengths and impedance options, including 50 ohm and 75 ohm. Our offerings include popular connector types such as BNC, SMA, SMB, N-Type, TNC and F-Type, ensuring compatibility with a wide range of devices and equipment.

Whether you need cables for test and measurement, RF communication systems, or high-frequency signal transmission, element14 has the perfect solution to meet your needs.

Show More
View
Buyer
Engineer
Manufacturer
Connector to Connector
Cable Length - Imperial
Cable Length - Metric
Coaxial Cable Type
Connector Type A
Connector Type B
Impedance
Jacket Colour
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3404266

RoHS

Each
1+
RM26.470
10+
RM24.520
100+
RM24.040
250+
RM23.560
500+
RM23.530
Total:RM26.47
Min: 1 / Mult: 1
SMA Plug to 90° MMCX Plug
0.33ft
100mm
RG174
SMA Straight Receptacle
MCX Plug, 90°
50ohm
Black
-
4751219
Each
1+
RM460.420
5+
RM456.510
10+
RM439.820
25+
RM422.280
50+
RM416.160
More Pricing...
Total:RM460.42
Min: 1 / Mult: 1
SMA Plug to 90° MMCX Plug
12"
305mm
RG316
SMA Plug
MMCX Right Angle Plug
50ohm
Tan
FMC0219315 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account