Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52103123
Order Code1204383
Product RangeSKINDICHT BL-M ATEX Series
Technical Datasheet
345 In Stock
Need more?
345 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM24.920 |
| 25+ | RM24.430 |
| 50+ | RM23.930 |
Price for:Each
Minimum: 1
Multiple: 1
RM24.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52103123
Order Code1204383
Product RangeSKINDICHT BL-M ATEX Series
Technical Datasheet
Thread SizeM20
External Diameter26.4mm
Product RangeSKINDICHT BL-M ATEX Series
Product Overview
The 52103123 is a SKINDICHT® BL-M ATEX Blanking Plug made of brass with nickel plated finish, a male M20 thread and guiding notch for NBR O-ring (recess). This plug features high degree of protection and cold impact resistance. Suitable for use with SKINDICHT cable gland.
- Corrosion-resistant
- Robust and reliability
- Temperature-resistant
- -30 to 90°C Temperature range
- IP68 Protection rating
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Thread Size
M20
Product Range
SKINDICHT BL-M ATEX Series
External Diameter
26.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016