element14 provides a diverse selection of high-quality cable glands in different sizes, thread types and materials such as nylon and metal, ensuring secure, strain-relieved connections for various applications.

Cable glands seal and secure cables entering enclosures or electrical equipment, protecting them from external factors such as dust, moisture and strain.

Whether you're working on electrical panels, industrial machinery or outdoor installations, element14's cable glands provide robust performance, maintaining the integrity of your systems. Choose from IP-rated cable glands for enhanced protection against dust, water and environmental hazards.

Show More
View
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1178886

RoHS

Each
1+
RM22.920
10+
RM22.380
100+
RM20.550
Min: 1 / Mult: 1
M20 x 1.5
7mm
13mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
1178885

RoHS

Each
1+
RM16.290
10+
RM15.950
100+
RM15.470
Min: 1 / Mult: 1
M16 x 1.5
4.5mm
10mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
1204200

RoHS

Each
1+
RM55.510
15+
RM54.520
50+
RM53.580
Min: 1 / Mult: 1
M20 x 1.5
7mm
13mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MS-SC-M Series
1204199

RoHS

Each
1+
RM23.230
15+
RM22.840
50+
RM22.440
Min: 1 / Mult: 1
M16 x 1.5
4.5mm
9mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MS-SC-M Series
1178894

RoHS

Each
1+
RM29.430
15+
RM28.360
50+
RM27.310
Min: 1 / Mult: 1
PG11
4mm
10mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS-SC Series
1821188

RoHS

Pack of 10
1+
RM215.520
5+
RM189.730
10+
RM174.260
Min: 1 / Mult: 1
PG9
4mm
8mm
Brass
Metallic - Nickel Finish
IP68, IP69K
-
2843053

RoHS

Each
1+
RM58.240
5+
RM53.870
10+
RM46.890
15+
RM41.430
25+
RM40.650
More Pricing...
Min: 1 / Mult: 1
M25 x 1.5
13mm
18mm
Brass
Metallic - Nickel Finish
IP68, IP69K
MP Metal Cable Glands
2843037

RoHS

Each
1+
RM39.420
5+
RM36.450
10+
RM31.710
25+
RM23.850
50+
RM23.350
More Pricing...
Min: 1 / Mult: 1
PG16
10mm
14mm
Brass
Metallic - Nickel Finish
IP68, IP69K
MP Metal Cable Glands
2843082

RoHS

Each
1+
RM74.070
3+
RM68.280
5+
RM59.120
15+
RM52.070
Min: 1 / Mult: 1
PG13.5
6mm
12mm
Metal
Metallic - Nickel Finish
IP68
MP EMC Metal Cable Glands
1178888

RoHS

Each
1+
RM60.740
10+
RM53.150
100+
RM44.030
250+
RM43.150
500+
RM42.270
More Pricing...
Min: 1 / Mult: 1
M32 x 1.5
11mm
21mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
1178972

RoHS

Each
1+
RM23.200
10+
RM20.290
100+
RM16.810
Min: 1 / Mult: 1
M16
2mm
7mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MSR-M Series
3034768

RoHS

Each
1+
RM31.070
50+
RM29.530
250+
RM29.210
Min: 1 / Mult: 1
PG21
11mm
18mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS Series
1204202

RoHS

Each
1+
RM74.960
15+
RM74.280
50+
RM73.290
Min: 1 / Mult: 1
M32 x 1.5
11mm
21mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MS-SC Series
1204194

RoHS

Each
1+
RM14.230
25+
RM13.720
50+
RM13.240
Min: 1 / Mult: 1
M8 x 1
3.5mm
5.5mm
Brass
Metallic - Nickel Finish
IP68
SKINDICHT MINI Series
1204192

RoHS

Each
1+
RM12.330
10+
RM11.740
100+
RM11.620
Min: 1 / Mult: 1
M12 x 1.5
3mm
7mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
3034756

RoHS

Each
1+
RM16.860
50+
RM15.950
250+
RM15.760
Min: 1 / Mult: 1
PG16
8mm
8mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS Series
1178889

RoHS

Each
1+
RM77.220
10+
RM75.680
25+
RM74.140
Min: 1 / Mult: 1
M40 x 1.5
19mm
28mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
1178898

RoHS

Each
1+
RM107.510
15+
RM105.250
50+
RM102.100
Min: 1 / Mult: 1
PG29
16mm
25mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS-SC Series
1178890

RoHS

Each
1+
RM173.930
Min: 1 / Mult: 1
M50 x 1.5
27mm
35mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
1204376

RoHS

Each
1+
RM39.780
10+
RM37.810
100+
RM37.390
Min: 1 / Mult: 1
M20
7mm
13mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS-M ATEX Series
1204378

RoHS

Each
1+
RM118.830
10+
RM106.890
25+
RM106.580
100+
RM85.210
250+
RM84.560
More Pricing...
Min: 1 / Mult: 1
M40
19mm
28mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS-M ATEX Series
1204375

RoHS

Each
1+
RM36.750
10+
RM34.780
100+
RM34.360
250+
RM27.000
500+
RM26.450
Min: 1 / Mult: 1
M16
4.5mm
10mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS-M ATEX Series
1178896

RoHS

Each
1+
RM49.680
15+
RM48.630
50+
RM47.150
Min: 1 / Mult: 1
PG16
8mm
14mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS-SC Series
1178883

RoHS

Each
1+
RM18.270
50+
RM17.290
250+
RM17.080
Min: 1 / Mult: 1
PG11
4mm
10mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS Series
1178895

RoHS

Each
1+
RM36.540
15+
RM35.770
50+
RM34.710
Min: 1 / Mult: 1
PG13.5
5mm
12mm
Brass
Metallic - Nickel Finish
IP68
SKINTOP MS-SC Series
1-25 of 236 items
of 10 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account