Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014772
Order Code4540480
Product RangeMulticomp Pro Assortment Sets
Your Part Number
Technical Datasheet
76 In Stock
Need more?
76 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM28.300 |
| 5+ | RM23.200 |
| 10+ | RM22.780 |
Price for:1 Set
Minimum: 1
Multiple: 1
RM28.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014772
Order Code4540480
Product RangeMulticomp Pro Assortment Sets
Technical Datasheet
Kit Contents180 Pieces of Grommet Assortments
Product RangeMulticomp Pro Assortment Sets
SVHCNo SVHC (27-Jun-2024)
Product Overview
MP014772 is a practical 180-piece Rubber Grommet Assortment, featuring 8 popular sizes ranging from 22mm to 25.4mm. Designed for various applications, these grommets offer a secure and organized solution for cable management. The re-sealable plastic case provides easy access and helps keep your workspace clean and organized.
- Contains 8 popular sizes
- Convenient re-sealable plastic case
Applications
Mechanical, Automotive, Construction, Electrical, Industrial, Hobby & Education, Utilities
Contents
Grommets : 22mm (5pcs), 9.5mm (40pcs), 15.8mm (5pcs), 7.9mm (40pcs), 6.3mm (40pcs), 12.7mm (20pcs), 11mm (25pcs), 25.4mm (5pcs).
Technical Specifications
Kit Contents
180 Pieces of Grommet Assortments
SVHC
No SVHC (27-Jun-2024)
Product Range
Multicomp Pro Assortment Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229