Cable Grommets:

11 Products Found

At element14, we offer a wide range of cable grommets to ensure your cables are safely routed through panels, walls and enclosures. Our selection features grommets in multiple sizes and materials for compatibility with various installations, from electronics to automotive and industrial applications.

Cable grommets are protective devices used to shield cables from rough or sharp edges in openings, ensuring cables remain undamaged. These flexible rings are placed around holes or panel openings where cables pass through, protecting against abrasion, moisture and dust while maintaining a clean installation look.

Our grommets come in materials like rubber, silicone and plastic, catering to high-durability requirements and varying environmental conditions. These are frequently used in control panels, electrical enclosures, automotive dashboards and household appliances, effectively preventing cable wear while ensuring safe cable passage.

Show More
View
Buyer
Engineer
Manufacturer
Grommet Type
Cable Diameter Max
Grommet Material
Mounting Hole Dia
Panel Thickness Max
Grommet Colour
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4336874

RoHS

ABBATRON HH SMITH
Pack of 100
1+
RM188.790
Min: 1 / Mult: 1
Open
6.35mm
Rubber
9.525mm
1.6mm
Black
-
4336876

RoHS

ABBATRON HH SMITH
Pack of 100
1+
RM227.040
Min: 1 / Mult: 1
Open
15.875mm
Rubber
22.225mm
1.6mm
Black
-
4336873

RoHS

ABBATRON HH SMITH
Pack of 100
1+
RM89.760
Min: 1 / Mult: 1
Open
4.776mm
Rubber
7.938mm
1.6mm
Black
-
4336871

RoHS

ABBATRON HH SMITH
Pack of 100
1+
RM246.450
Min: 1 / Mult: 1
Open
3.175mm
Rubber
4.762mm
1.6mm
Black
-
1651665

RoHS

Pack of 100
1+
RM61.460
5+
RM60.940
10+
RM60.190
20+
RM59.440
50+
RM58.550
Min: 1 / Mult: 1
Cable Retention
4.75mm
Rubber
7.924mm
1.575mm
Black
-
4336875

RoHS

ABBATRON HH SMITH
Pack of 100
1+
RM224.510
Min: 1 / Mult: 1
Open
12.7mm
Rubber
19mm
1.6mm
Black
-
2081270

RoHS

Pack of 10
1+
RM40.820
10+
RM35.710
25+
RM35.420
Min: 1 / Mult: 1
Strain Relief
3mm
Rubber
-
-
Black
-
3375878

RoHS

CONCORDIA TECHNOLOGIES
Pack of 100
1+
RM73.980
3+
RM73.350
Min: 1 / Mult: 1
Open
25mm
Rubber
-
-
Black
-
3375877

RoHS

Pack of 100
1+
RM27.130
3+
RM26.900
Min: 1 / Mult: 1
Closed / Holeplug
20mm
Rubber
-
-
Black
-
2909387

RoHS

Each
1+
RM11.130
50+
RM6.930
100+
RM6.670
Min: 1 / Mult: 1
Open
19.1mm
Rubber
27mm
1.57mm
Black
TUK SGACK902S Keystone Coupler
1217914

RoHS

GC ELECTRONICS
Pack of 100
1+
RM150.830
Min: 1 / Mult: 1
Open
12.7mm
Rubber
15.9mm
1.6mm
Black
TUK SGACK902S Keystone Coupler
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account