Cable Grommets:

3 Products Found

At element14, we offer a wide range of cable grommets to ensure your cables are safely routed through panels, walls and enclosures. Our selection features grommets in multiple sizes and materials for compatibility with various installations, from electronics to automotive and industrial applications.

Cable grommets are protective devices used to shield cables from rough or sharp edges in openings, ensuring cables remain undamaged. These flexible rings are placed around holes or panel openings where cables pass through, protecting against abrasion, moisture and dust while maintaining a clean installation look.

Our grommets come in materials like rubber, silicone and plastic, catering to high-durability requirements and varying environmental conditions. These are frequently used in control panels, electrical enclosures, automotive dashboards and household appliances, effectively preventing cable wear while ensuring safe cable passage.

Show More
View
Buyer
Engineer
Manufacturer
Grommet Type
Cable Diameter Max
Grommet Material
Mounting Hole Dia
Panel Thickness Max
Grommet Colour
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3847145

RoHS

ESSENTRA COMPONENTS
Each
1+
RM4.430
10+
RM3.660
100+
RM3.450
500+
RM3.080
1000+
RM2.960
More Pricing...
Min: 1 / Mult: 1
-
21mm
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
27mm
-
Black
-
3846703

RoHS

ESSENTRA COMPONENTS
Each
1+
RM3.090
10+
RM2.750
Min: 1 / Mult: 1
Open
-
-
27mm
4.8mm
Black
GR Series
2909387

RoHS

Each
1+
RM11.130
50+
RM6.930
100+
RM6.670
Min: 1 / Mult: 1
Open
19.1mm
Rubber
27mm
1.57mm
Black
TUK SGACK902S Keystone Coupler
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account