Cable Grommets:

4 Products Found

At element14, we offer a wide range of cable grommets to ensure your cables are safely routed through panels, walls and enclosures. Our selection features grommets in multiple sizes and materials for compatibility with various installations, from electronics to automotive and industrial applications.

Cable grommets are protective devices used to shield cables from rough or sharp edges in openings, ensuring cables remain undamaged. These flexible rings are placed around holes or panel openings where cables pass through, protecting against abrasion, moisture and dust while maintaining a clean installation look.

Our grommets come in materials like rubber, silicone and plastic, catering to high-durability requirements and varying environmental conditions. These are frequently used in control panels, electrical enclosures, automotive dashboards and household appliances, effectively preventing cable wear while ensuring safe cable passage.

Show More
View
Buyer
Engineer
Manufacturer
Grommet Type
Cable Diameter Min
Cable Diameter Max
Grommet Material
Mounting Hole Dia
Panel Thickness Max
Grommet Colour
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3846693

RoHS

ESSENTRA COMPONENTS
Each
1+
RM9.100
10+
RM7.270
100+
RM6.570
500+
RM5.930
1000+
RM5.420
More Pricing...
Min: 1 / Mult: 1
-
25.4mm
-
-
34.9mm
6.4mm
Black
3846679

RoHS

ESSENTRA COMPONENTS
Each
1+
RM8.840
10+
RM6.960
100+
RM6.270
500+
RM6.000
1000+
RM5.590
More Pricing...
Min: 1 / Mult: 1
Open
25.4mm
44.5mm
-
34.9mm
1.6mm
-
3846713

RoHS

ESSENTRA COMPONENTS
Each
1+
RM8.010
10+
RM6.780
25+
RM6.360
50+
RM6.050
100+
RM5.770
More Pricing...
Min: 1 / Mult: 1
Open
-
44.5mm
SBR (Styrene Butadiene) 60 Durometer
34.9mm
3.2mm
Black
3823515

RoHS

ESSENTRA COMPONENTS
Each
1+
RM2.250
10+
RM1.940
25+
RM1.830
50+
RM1.740
200+
RM1.600
More Pricing...
Min: 1 / Mult: 1
Open
-
-
Nylon 6.6 (Polyamide 6.6)
34.9mm
-
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account