Cable Grommets:

3 Products Found

At element14, we offer a wide range of cable grommets to ensure your cables are safely routed through panels, walls and enclosures. Our selection features grommets in multiple sizes and materials for compatibility with various installations, from electronics to automotive and industrial applications.

Cable grommets are protective devices used to shield cables from rough or sharp edges in openings, ensuring cables remain undamaged. These flexible rings are placed around holes or panel openings where cables pass through, protecting against abrasion, moisture and dust while maintaining a clean installation look.

Our grommets come in materials like rubber, silicone and plastic, catering to high-durability requirements and varying environmental conditions. These are frequently used in control panels, electrical enclosures, automotive dashboards and household appliances, effectively preventing cable wear while ensuring safe cable passage.

Show More
View
Buyer
Engineer
Manufacturer
Grommet Type
Cable Diameter Min
Cable Diameter Max
Grommet Material
Mounting Hole Dia
Panel Thickness Max
Grommet Colour
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3846717

RoHS

ESSENTRA COMPONENTS
Each
1+
RM7.550
10+
RM6.640
100+
RM5.940
500+
RM5.030
800+
RM4.380
More Pricing...
Min: 1 / Mult: 1
Open
30.2mm
44.5mm
-
38.1mm
4mm
Black
GR Series
3823516

RoHS

ESSENTRA COMPONENTS
Each
1+
RM2.320
10+
RM1.990
25+
RM1.950
Min: 1 / Mult: 1
Open
-
-
-
38.1mm
-
-
PGSB-A Series
2472769

RoHS

Pack of 50
1+
RM81.610
Min: 1 / Mult: 1
Open
-
31.7mm
Nylon 6.6 (Polyamide 6.6)
38.1mm
3.2mm
Black
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account