Cable Grommets:

3 Products Found

At element14, we offer a wide range of cable grommets to ensure your cables are safely routed through panels, walls and enclosures. Our selection features grommets in multiple sizes and materials for compatibility with various installations, from electronics to automotive and industrial applications.

Cable grommets are protective devices used to shield cables from rough or sharp edges in openings, ensuring cables remain undamaged. These flexible rings are placed around holes or panel openings where cables pass through, protecting against abrasion, moisture and dust while maintaining a clean installation look.

Our grommets come in materials like rubber, silicone and plastic, catering to high-durability requirements and varying environmental conditions. These are frequently used in control panels, electrical enclosures, automotive dashboards and household appliances, effectively preventing cable wear while ensuring safe cable passage.

Show More
View
Buyer
Engineer
Manufacturer
Grommet Type
Cable Diameter Max
Grommet Material
Mounting Hole Dia
Panel Thickness Max
Grommet Colour
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3846665

RoHS

ESSENTRA COMPONENTS
Each
1+
RM9.150
10+
RM7.870
25+
RM7.420
50+
RM7.090
100+
RM6.790
More Pricing...
Min: 1 / Mult: 1
Open
44.5mm
PVC (Polyvinylchloride)
50.8mm
3.2mm
-
-
3823275

RoHS

ESSENTRA COMPONENTS
Each
1+
RM29.690
10+
RM25.500
25+
RM24.000
50+
RM22.930
Min: 1 / Mult: 1
Open
63.5mm
-
50.8mm
6.4mm
Black
GR Series
3846720

RoHS

ESSENTRA COMPONENTS
Each
1+
RM15.230
10+
RM11.870
100+
RM11.370
250+
RM10.730
600+
RM10.680
More Pricing...
Min: 1 / Mult: 1
Open
57.2mm
SBR (Styrene Butadiene) 60 Durometer
50.8mm
4.8mm
Black
GR Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account