Cable Grommets:

2 Products Found

At element14, we offer a wide range of cable grommets to ensure your cables are safely routed through panels, walls and enclosures. Our selection features grommets in multiple sizes and materials for compatibility with various installations, from electronics to automotive and industrial applications.

Cable grommets are protective devices used to shield cables from rough or sharp edges in openings, ensuring cables remain undamaged. These flexible rings are placed around holes or panel openings where cables pass through, protecting against abrasion, moisture and dust while maintaining a clean installation look.

Our grommets come in materials like rubber, silicone and plastic, catering to high-durability requirements and varying environmental conditions. These are frequently used in control panels, electrical enclosures, automotive dashboards and household appliances, effectively preventing cable wear while ensuring safe cable passage.

Show More
View
Buyer
Engineer
Manufacturer
Grommet Type
Cable Diameter Min
Cable Diameter Max
Mounting Hole Dia
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3823495

RoHS

ESSENTRA COMPONENTS
Each
1+
RM0.873
10+
RM0.750
25+
RM0.701
50+
RM0.668
100+
RM0.636
More Pricing...
Min: 1 / Mult: 1
Open
-
4.8mm
7mm
PGSA Series
4217748

RoHS

Pack of 1000
1+
RM666.390
5+
RM660.290
10+
RM654.190
Min: 1 / Mult: 1
-
5.5mm
6.5mm
7mm
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account