Cable Grommets:

5 Products Found

At element14, we offer a wide range of cable grommets to ensure your cables are safely routed through panels, walls and enclosures. Our selection features grommets in multiple sizes and materials for compatibility with various installations, from electronics to automotive and industrial applications.

Cable grommets are protective devices used to shield cables from rough or sharp edges in openings, ensuring cables remain undamaged. These flexible rings are placed around holes or panel openings where cables pass through, protecting against abrasion, moisture and dust while maintaining a clean installation look.

Our grommets come in materials like rubber, silicone and plastic, catering to high-durability requirements and varying environmental conditions. These are frequently used in control panels, electrical enclosures, automotive dashboards and household appliances, effectively preventing cable wear while ensuring safe cable passage.

Show More
View
Buyer
Engineer
Manufacturer
Grommet Type
Cable Diameter Min
Cable Diameter Max
Grommet Material
Mounting Hole Dia
Panel Thickness Max
Grommet Colour
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1564545

RoHS

Each
5+
RM10.250
25+
RM6.960
100+
RM5.840
150+
RM4.840
250+
RM3.870
More Pricing...
Min: 5 / Mult: 5
Cable Retention
12mm
24mm
TPE (Thermoplastic Elastomer)
32.5mm
4.5mm
Grey
1564550

RoHS

Each
5+
RM10.570
25+
RM7.150
100+
RM6.000
150+
RM4.980
250+
RM3.980
More Pricing...
Min: 5 / Mult: 5
Cable Retention
12mm
24mm
TPE (Thermoplastic Elastomer)
32.5mm
4.5mm
Black
1564446

RoHS

Pack of 25
1+
RM119.210
5+
RM110.310
10+
RM96.220
Min: 1 / Mult: 1
Cable Retention
12mm
24mm
TPE (Thermoplastic Elastomer)
32.5mm
4.5mm
Grey
1564450

RoHS

Pack of 25
1+
RM119.210
5+
RM110.310
10+
RM96.220
Min: 1 / Mult: 1
Cable Retention
12mm
24mm
TPE (Thermoplastic Elastomer)
32.5mm
4.5mm
Black
1516933

RoHS

Each
1+
RM2.500
Min: 1 / Mult: 1
-
12mm
24mm
-
-
4.5mm
Black
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account