Cable Grommets:

4 Products Found

At element14, we offer a wide range of cable grommets to ensure your cables are safely routed through panels, walls and enclosures. Our selection features grommets in multiple sizes and materials for compatibility with various installations, from electronics to automotive and industrial applications.

Cable grommets are protective devices used to shield cables from rough or sharp edges in openings, ensuring cables remain undamaged. These flexible rings are placed around holes or panel openings where cables pass through, protecting against abrasion, moisture and dust while maintaining a clean installation look.

Our grommets come in materials like rubber, silicone and plastic, catering to high-durability requirements and varying environmental conditions. These are frequently used in control panels, electrical enclosures, automotive dashboards and household appliances, effectively preventing cable wear while ensuring safe cable passage.

Show More
View
Buyer
Engineer
Manufacturer
Grommet Type
Cable Diameter Min
Cable Diameter Max
Grommet Material
Mounting Hole Dia
Panel Thickness Max
Grommet Colour
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1564436

RoHS

Pack of 50
1+
RM230.020
5+
RM213.270
10+
RM204.120
25+
RM191.620
50+
RM175.810
More Pricing...
Min: 1 / Mult: 1
Cable Retention
4mm
10mm
Nylon 6.6 (Polyamide 6.6), TPE (Thermoplastic Elastomer)
20.5mm
5mm
Grey
1564438

RoHS

Pack of 50
1+
RM219.400
5+
RM194.260
10+
RM179.160
Min: 1 / Mult: 1
Cable Retention
4mm
10mm
Nylon 6.6 (Polyamide 6.6), TPE (Thermoplastic Elastomer)
20.5mm
5mm
Black
1564538

RoHS

Each
5+
RM11.100
25+
RM7.510
100+
RM6.320
150+
RM5.250
250+
RM4.200
More Pricing...
Min: 5 / Mult: 5
Cable Retention
4mm
10mm
Nylon 6.6 (Polyamide 6.6), TPE (Thermoplastic Elastomer)
20.5mm
5mm
Black
1564536

RoHS

Each
5+
RM11.180
25+
RM7.510
100+
RM6.320
150+
RM5.220
250+
RM4.150
More Pricing...
Min: 5 / Mult: 5
Cable Retention
4mm
10mm
Nylon 6.6 (Polyamide 6.6), TPE (Thermoplastic Elastomer)
20.5mm
5mm
Grey
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account