Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHBN1-T
Order Code2891870
Also Known AsGTIN UPC EAN: 07498361102
Your Part Number
Technical Datasheet
2 In Stock
800 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM950.920 |
| 5+ | RM903.930 |
| 10+ | RM890.520 |
| 25+ | RM877.100 |
| 50+ | RM859.560 |
| 100+ | RM842.020 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
RM950.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHBN1-T
Order Code2891870
Also Known AsGTIN UPC EAN: 07498361102
Technical Datasheet
Accessory TypeHarness Board Nails
For Use WithPanduit Quick-Build Single & Five Nail Holders
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HBN1-T is a standard Harness Board Nail made of steel with nickel-plated finish. It features smooth finish on nails prevents abrasion to wire jackets, uniform driving depth is insured by a collar stop and speed routing of wires. It is mounted by hammered into harness board.
Applications
Industrial
Technical Specifications
Accessory Type
Harness Board Nails
Product Range
-
For Use With
Panduit Quick-Build Single & Five Nail Holders
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73170080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197313