Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoUGCTC3S-X0
Order Code2629836
Product RangeUltra-Cinch Series
Also Known AsGTIN UPC EAN: 07498399320
Your Part Number
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM474.220 |
| 5+ | RM463.660 |
| 10+ | RM459.280 |
| 25+ | RM453.610 |
| 50+ | RM449.430 |
| 100+ | RM445.340 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
RM474.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUGCTC3S-X0
Order Code2629836
Product RangeUltra-Cinch Series
Also Known AsGTIN UPC EAN: 07498399320
Technical Datasheet
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial0.85"
Fastener Width - Metric21.6mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PET (Polyester)
Cable Bundle Diameter Max76.2mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product RangeUltra-Cinch Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ultra-Cinch™ hook & loop cable tie
- Safe to use on high performance cabling, protecting against over-tensioning
- Adjustable, releasable and re-usable hundreds of times
- Ideal for applications requiring frequent moves, adds, or changes
- Low profile contoured cinch ring provides extra strength and tightness while reducing bundle size
- Use flat head screws for grommet applications
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
0.85"
Fastener Colour
Black
Cable Bundle Diameter Max
76.2mm
Roll Length
-
SVHC
No SVHC (25-Jun-2025)
Fastener Length - Metric
305mm
Fastener Width - Metric
21.6mm
Fastener Material
Nylon (Polyamide), PET (Polyester)
Minimum Loop Tensile Strength
50lb
Product Range
Ultra-Cinch Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824