Spiral Wrap:

16 Products Found

element14 supplies durable spiral wraps designed to organize and protect cables while providing flexibility and easy access. This flexible and durable wrap allows easy access to cables while providing protection from abrasion, impact and wear.

Spiral wrap is a flexible covering that bundles and shields cables from abrasion and damage, while allowing easy cable access for modifications or re-routing. Spiral wrap is an ideal solution for bundling and protecting cables in industrial, automotive and electronic applications.

element14's spiral wraps are available in various sizes and materials such as nylon, PTFE and polyethylene, we offer versatility in managing cables while ensuring that they remain organized and secure. It’s perfect for installations that require frequent adjustments or re-routing of cables, making it a go-to solution for dynamic work environments.

Show More
View
Buyer
Engineer
Manufacturer
External Diameter - Imperial
External Diameter - Metric
Wrap Material
Wrap Colour
Reel Length (Imperial)
Reel Length (Metric)
Bundle Dia Min - Imperial
Bundle Dia Max - Imperial
Bundle Dia Min - Metric
Bundle Dia Max - Metric
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4588062

RoHS

Reel of 1
Reel
1+
RM91.800
10+
RM87.490
Min: 1 / Mult: 1
1.57"
40mm
Polypropylene
Black
3.3ft
1m
1.57"
1.89"
40mm
48mm
SBPPHDR Series
4588065

RoHS

Reel of 1
Reel
1+
RM36.240
10+
RM34.570
Min: 1 / Mult: 1
0.59"
15mm
Polypropylene
Black
3.3ft
1m
0.59"
0.7"
15mm
18mm
SBPPHDF Series
4588069

RoHS

Reel of 1
Reel
1+
RM39.960
10+
RM38.130
Min: 1 / Mult: 1
1.37"
35mm
Polypropylene
Black
3.3ft
1m
1.37"
1.53"
35mm
39mm
SBPPHDF Series
4588059

RoHS

Reel of 1
Reel
1+
RM86.140
10+
RM82.090
Min: 1 / Mult: 1
1.18"
0
Polypropylene
Black
3.3ft
1m
1.18"
1.46"
30mm
37mm
SBPPHDR Series
4588072

RoHS

Reel of 1
Reel
1+
RM51.030
10+
RM48.610
Min: 1 / Mult: 1
1.97"
50mm
Polypropylene
Black
3.3ft
1m
1.97"
2.2"
50mm
56mm
SBPPHDF Series
4588063

RoHS

Reel of 1
Reel
1+
RM102.310
10+
RM97.540
Min: 1 / Mult: 1
1.97"
50mm
Polypropylene
Black
3.3ft
1m
1.97"
2.32"
50mm
59mm
SBPPHDR Series
4588055

RoHS

Reel of 1
Reel
1+
RM75.630
10+
RM72.150
Min: 1 / Mult: 1
0.59"
15mm
Polypropylene
Black
3.3ft
1m
0.59"
0.78"
15mm
20mm
SBPPHDR Series
4588061

RoHS

Reel of 1
Reel
1+
RM87.590
10+
RM83.390
Min: 1 / Mult: 1
1.37"
35mm
Polypropylene
Black
3.3ft
1m
1.37"
1.65"
35mm
42mm
SBPPHDR Series
4588057

RoHS

Reel of 1
Reel
1+
RM84.190
10+
RM80.250
Min: 1 / Mult: 1
0.98"
25mm
Polypropylene
Black
3.3ft
1m
0.98"
1.18"
25mm
30mm
SBPPHDR Series
4588056

RoHS

Reel of 1
Reel
1+
RM96.080
10+
RM91.490
Min: 1 / Mult: 1
0.78"
20mm
Polypropylene
Black
3.3ft
1m
0.78"
0.98"
20mm
25mm
SBPPHDR Series
4588066

RoHS

Reel of 1
Reel
1+
RM33.730
10+
RM32.190
Min: 1 / Mult: 1
0.78"
20mm
Polypropylene
Black
3.3ft
1m
0.78"
0.9"
20mm
23mm
SBPPHDF Series
4588067

RoHS

Reel of 1
Reel
1+
RM37.120
10+
RM35.430
Min: 1 / Mult: 1
0.98"
25mm
Polypropylene
Black
3.3ft
1m
0.98"
1.14"
25mm
29mm
SBPPHDF Series
4588068

RoHS

Reel of 1
Reel
1+
RM37.940
10+
RM36.190
Min: 1 / Mult: 1
1.18"
0
Polypropylene
Black
3.3ft
1m
1.18"
1.34"
30mm
34mm
SBPPHDF Series
4588064

RoHS

Reel of 1
Reel
1+
RM37.940
10+
RM36.190
Min: 1 / Mult: 1
0.39"
10mm
Polypropylene
Black
3.3ft
1m
0.39"
0.51"
10mm
13mm
SBPPHDF Series
4588054

RoHS

Reel of 1
Reel
1+
RM93.500
10+
RM89.110
Min: 1 / Mult: 1
0.39"
10mm
Polypropylene
Black
3.3ft
1m
0.39"
0.55"
10mm
14mm
SBPPHDR Series
4588070

RoHS

Reel of 1
Reel
1+
RM42.220
10+
RM40.290
Min: 1 / Mult: 1
1.57"
40mm
Polypropylene
Black
3.3ft
1m
1.57"
1.77"
40mm
45mm
SBPPHDF Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account