1.519" Heat Shrink Boots:

2 Products Found

For projects that require a higher level of protection, element14 offers heat shrink boots that deliver excellent strain relief and environmental sealing for connectors and wiring harnesses.

Heat shrink boots are protective coverings that seal and reinforce cable connections, offering added durability and protection from environmental factors. They are designed to insulate and shield from moisture, abrasion and chemicals, while also improving the appearance and durability of cable assemblies.

element14's heat shrink boots are the perfect choice for rugged and high-performance applications, available in multiple sizes and configurations. Commonly used in aerospace, automotive and defence industries, heat shrink boots provide environmental sealing and strain relief for wiring harnesses.

Show More
View
Buyer
Engineer
Manufacturer
Boot Configuration
I.D. Supplied - Imperial
I.D. Supplied - Metric
Shrink Tubing / Boot Colour
Total Length - Imperial
Total Length - Metric
I.D. Recovered Max - Imperial
I.D. Recovered Max - Metric
Shrink Tubing / Boot Material
Shrink Ratio
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1296881

RoHS

Each
1+
RM448.440
5+
RM443.980
Min: 1 / Mult: 1
1 to 3 Transition
1.519"
38.61mm
Black
5.32"
135.1mm
0.381"
9.65mm
Elastomer
2:1
769320

RoHS

Each
1+
RM138.270
5+
RM130.330
10+
RM125.520
25+
RM120.300
50+
RM116.800
More Pricing...
Min: 1 / Mult: 1
Y Transition
1.519"
38.6mm
Black
2.598"
66mm
0.708"
18mm
PO (Polyolefin)
2:1
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account