Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-11008
Order Code2143588
Product RangeHeladuct Flex Series
Also Known As4031026329499
Technical Datasheet
203 In Stock
Need more?
203 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM27.470 |
50+ | RM27.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM27.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-11008
Order Code2143588
Product RangeHeladuct Flex Series
Also Known As4031026329499
Technical Datasheet
External Height - Metric13.5mm
External Width - Metric11mm
Length - Metric500mm
External Height - Imperial0.53"
External Width - Imperial0.43"
Length - Imperial19.7"
Product RangeHeladuct Flex Series
Product Overview
The 164-11008 is a flexible Cable Support with a space-saving wiring system which holds the routed cable clearly open to view. The supports can be rapidly mounted either with screws or an adhesive strip. The high-quality foam bonding layer smooth over irregularities in the underlying surface and works particularly well on powder-coated surfaces. Due to their flexibility, it is possible to install the supports at angles of 90° and higher. This is also used in the furniture industry, where cables need to be routed rapidly and attractively.
- Cables can be routed in or out over whole length of support
- Commonly used in switching cabinets
Applications
Maintenance & Repair
Technical Specifications
External Height - Metric
13.5mm
Length - Metric
500mm
External Width - Imperial
0.43"
Product Range
Heladuct Flex Series
External Width - Metric
11mm
External Height - Imperial
0.53"
Length - Imperial
19.7"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02