Coaxial Cable:

199 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2064897

RoHS

Reel of 1
Reel
1+
RM1,052.050
5+
RM975.280
Min: 1 / Mult: 1
RG316
-
-
50ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
2.49mm
-
2064899

RoHS

Each
1+
RM72.540
5+
RM70.210
10+
RM60.600
Min: 1 / Mult: 1
RG402
-
-
50ohm
3.3ft
1m
-
-
SPCCS (Silver Plated Copper Coated Steel)
-
3.58mm
-
5051289

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
RM3,745.010
Min: 1 / Mult: 1
RG316
-
-
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.5mm
-
1302764

RoHS

Reel of 1
Reel
1+
RM230.740
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
7 x 0.16mm
2.54mm
-
3407395

RoHS

Reel of 1
Reel
1+
RM566.360
5+
RM539.750
Min: 1 / Mult: 1
RG58C/U
-
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
Multicomp Pro Coaxial Cables
3407390

RoHS

Reel of 1
Reel
1+
RM1,512.780
5+
RM1,401.370
Min: 1 / Mult: 1
RG223
-
-
50ohm
328ft
100m
Black
PVC
Silver Plated Copper
Solid
5.3mm
-
3498627

RoHS

Reel of 1
Reel
1+
RM1,598.340
Min: 1 / Mult: 1
RG174, RG174/U
-
-
50ohm
328ft
100m
Black
PVC II
Copper Coated Steel
Solid
2.55mm
RG Series
3498441

RoHS

Each
1+
RM281.180
3+
RM265.510
Min: 1 / Mult: 1
RG58
-
0.5mm²
50ohm
328.08ft
100m
Black
PE
Copper
7 x 0.3mm
5mm
-
3407392

RoHS

Reel of 1
Reel
1+
RM1,541.200
5+
RM1,428.540
Min: 1 / Mult: 1
RG213B
-
-
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.75mm
10.3mm
Multicomp Pro RG213 Cables
3407396

RoHS

Reel of 1
Reel
1+
RM582.570
5+
RM555.190
Min: 1 / Mult: 1
RG58
-
-
50ohm
328ft
100m
Black
LSZH
Tinned Copper
19 x 0.18mm
4.95mm
Multicomp Pro Coaxial Cables Series
3407397

RoHS

Reel of 1
Reel
1+
RM141.510
5+
RM132.330
Min: 1 / Mult: 1
1.13mm Mini
-
-
50ohm
82ft
25m
Grey
FEP
Silver Plated Copper
7 x 0.08mm
1.13mm
-
5051265

RoHS

Reel of 1
Reel
1+
RM4,999.960
Min: 1 / Mult: 1
RG178
30AWG
-
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
1.8mm
-
1769505

RoHS

Reel of 1
Reel
1+
RM1,477.430
Min: 1 / Mult: 1
URM67
-
6.8mm²
50ohm
164ft
50m
Black
PVC
Copper
7 x 0.75mm
10.3mm
-
2563955

RoHS

Reel of 1
Reel
1+
RM4,289.610
Min: 1 / Mult: 1
-
34AWG
0.022mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper
7 x 0.064mm
0.99mm
-
3407404

RoHS

1 Metre
1+
RM4.570
Min: 1 / Mult: 1
RG174
-
-
50ohm
328.08ft
100m
Black
PVC
Copper
7 x 0.16mm
2.8mm
Multicomp Pro Coaxial Cable
1302765

RoHS

Reel of 1
Reel
1+
RM1,489.560
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
1000ft
304.8m
Black
PVC
Tinned Copper
7 x 34AWG
2.54mm
-
3407400

RoHS

1 Metre
1+
RM66.010
Min: 1 / Mult: 1
RG214
-
-
50ohm
-
-
Black
PVC
Silver Plated Copper
7 x 0.75mm
10.8mm
Multicomp Pro Coaxial Cables
2778586

RoHS

1 Metre
1+
RM49.880
Min: 1 / Mult: 1
RG316
25AWG
-
50ohm
3.3ft
1m
Brown
FEP
Silver Plated Copper
7 x 0.17mm
2.5mm
-
1423324

RoHS

Reel of 1
Reel
1+
RM1,815.040
Min: 1 / Mult: 1
RG58C
-
-
50ohm
328ft
100m
Black
-
Copper
19 x 0.18mm
4.95mm
-
1218658

RoHS

1 Metre
1+
RM31.080
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
-
-
Grey
PVC
Copper
19 x 32AWG
4.7mm
-
1491564

RoHS

1 Metre
1+
RM473.050
Min: 1 / Mult: 1
RG178B/U
30AWG
0.06mm²
50ohm
-
-
Natural
FEP
Silver Plated Copper
7 x 38AWG
1.8mm
-
2381852

RoHS

Each
1+
RM30.840
5+
RM29.510
10+
RM25.020
20+
RM19.020
50+
RM18.020
Min: 1 / Mult: 1
RG405
-
-
50ohm
-
-
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
-
2.17mm
-
1423302

RoHS

Reel of 1
Reel
1+
RM3,587.390
5+
RM3,268.950
Min: 1 / Mult: 1
RG213
-
-
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.75mm
10.3mm
-
1423299

RoHS

Reel of 1
Reel
1+
RM1,341.380
6+
RM1,314.560
Min: 1 / Mult: 1
RG178
-
-
50ohm
328ft
100m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
1.8mm
-
2764879

RoHS

Reel of 1
Reel
1+
RM4,393.810
2+
RM4,268.680
Min: 1 / Mult: 1
RG58
19AWG
-
50ohm
500ft
152.4m
Black
PE
Copper
Solid
4.95mm
-
1-25 of 199 items
of 8 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account