Coaxial Cable:

372 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1302764

RoHS

Reel of 1
Reel
1+
RM213.110
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
7 x 0.16mm
2.54mm
-
-
1423306

RoHS

Reel of 1
Reel
1+
RM560.280
5+
RM461.110
Min: 1 / Mult: 1
RG174A
26AWG
-
50ohm
164ft
50m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.8mm
-
-
2064897

RoHS

Reel of 1
Reel
1+
RM1,014.220
5+
RM939.550
Min: 1 / Mult: 1
RG316
-
-
50ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
2.49mm
-
-
1467093

RoHS

Reel of 1
Reel
1+
RM2,811.190
2+
RM2,811.140
10+
RM2,402.550
25+
RM2,374.260
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
100ft
30.5m
Brown
FEP
Copper
7 x 0.1mm
2.54mm
-
-
2064896

RoHS

Reel of 1
Reel
1+
RM912.580
5+
RM845.420
Min: 1 / Mult: 1
RG179
-
-
75ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.54mm
-
-
1467094

RoHS

Reel of 1
Reel
1+
RM1,480.250
Min: 1 / Mult: 1
RG178B
30AWG
-
50ohm
100ft
30.5m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
1.8mm
-
-
2764874

RoHS

Reel of 1
Reel
1+
RM19,432.420
Min: 1 / Mult: 1
RG405
24AWG
-
50ohm
50ft
15.24m
Unjacketed
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.16mm
-
-
3407393

RoHS

Reel of 1
Reel
1+
RM296.500
5+
RM281.720
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.16mm
2.8mm
-
Multicomp Pro Coaxial Cables RG174
3407396

RoHS

Reel of 1
Reel
1+
RM564.610
5+
RM537.960
Min: 1 / Mult: 1
RG58
-
-
50ohm
328ft
100m
Black
LSZH
Tinned Copper
19 x 0.18mm
4.95mm
-
Multicomp Pro Coaxial Cables Series
3498627

RoHS

Reel of 1
Reel
1+
RM1,517.660
Min: 1 / Mult: 1
RG174, RG174/U
-
-
50ohm
328ft
100m
Black
PVC II
Copper Coated Steel
Solid
2.55mm
-
RG Series
3227699

RoHS

Reel of 305
Reel
1+
RM3,431.280
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Purple
PVC
Copper
Solid
4.039mm
-
-
3407399

RoHS

Reel of 1
Reel
1+
RM243.940
5+
RM231.810
Min: 1 / Mult: 1
RG59 Mini
-
-
75ohm
328ft
100m
Black
PVC
Copper Coated Steel
-
3.6mm
-
-
1221531

RoHS

Reel of 1
Reel
1+
RM2,727.680
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4.953mm
-
1302765

RoHS

Reel of 1
Reel
1+
RM1,375.800
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
1000ft
304.8m
Black
PVC
Tinned Copper
7 x 34AWG
2.54mm
-
-
3407400

RoHS

1 Metre
1+
RM63.880
Min: 1 / Mult: 1
RG214
-
-
50ohm
-
-
Black
PVC
Silver Plated Copper
7 x 0.75mm
10.8mm
-
Multicomp Pro Coaxial Cables
2778533

RoHS

Reel of 1
Reel
1+
RM2,099.140
Min: 1 / Mult: 1
RG178
30AWG
-
50ohm
328ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
1.83mm
-
-
1302767

RoHS

Reel of 30
Reel
1+
RM795.140
Min: 1 / Mult: 1
RG196A
30AWG
0.06mm²
53ohm
100ft
30.5m
White
TFE
Tinned Copper
7 x 38AWG
1.93mm
-
-
3407406

RoHS

1 Metre
1+
RM8.290
Min: 1 / Mult: 1
RG58C/U
-
-
50ohm
-
-
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
-
2381852

RoHS

Each
1+
RM30.050
5+
RM28.750
10+
RM24.380
20+
RM18.540
50+
RM17.560
Min: 1 / Mult: 1
RG405
-
-
50ohm
-
-
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
-
2.17mm
-
-
4379194

RoHS

Reel of 1
Reel
1+
RM955.490
10+
RM911.170
Min: 1 / Mult: 1
-
18AWG
-
75ohm
328ft
100m
White
PVC
Copper
Solid
6.8mm
-
-
1221559

RoHS

Reel of 1
Reel
1+
RM3,960.690
2+
RM3,783.050
10+
RM3,714.280
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
2.57mm
-
2563956

RoHS

Reel of 1
Reel
1+
RM1,951.560
2+
RM1,868.580
10+
RM1,830.790
25+
RM1,789.220
Min: 1 / Mult: 1
-
36AWG
0.014mm²
50ohm
328ft
100m
White
PFA
Tinned Copper
7 x 0.051mm
0.53mm
-
-
2778532

RoHS

Reel of 1
Reel
1+
RM8,167.260
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
164ft
50m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
5mm
-
-
1769504

RoHS

Reel of 1
Reel
1+
RM1,016.750
Min: 1 / Mult: 1
URM43
-
0.636mm²
50ohm
328ft
100m
Black
PVC
Copper
Solid
5mm
-
-
4532278
Reel of 100
Reel
1+
RM767.090
Min: 1 / Mult: 1
RG405
-
-
50ohm
328ft
100m
Blue
FEP
Silver Plated Copper
Solid
2.65mm
2.65mm
-
1-25 of 372 items
of 15 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account