Coaxial Cable:

11 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4243163

RoHS

Reel of 1
Reel
1+
RM7,738.970
Min: 1 / Mult: 1
RG8A/U
13AWG
50ohm
1000ft
305m
Black
PVC
Tinned Copper
7 x 21AWG
10.29mm
-
4353608

RoHS

Reel of 1
Reel
1+
RM3,386.270
Min: 1 / Mult: 1
-
-
50ohm
328ft
100m
Black
TPE
Copper
-
10.29mm
LMR Series
4260587

RoHS

1 Metre
1+
RM58.730
Min: 1 / Mult: 1
-
-
50ohm
3.3ft
1m
Black
PE
Copper Coated Aluminium
Solid
10.29mm
LMR Series
4353607

RoHS

Reel of 1
Reel
1+
RM3,914.990
Min: 1 / Mult: 1
-
-
50ohm
328ft
100m
Black
PE
Copper Coated Aluminium
Solid
10.29mm
LMR Series
2764881

RoHS

Reel of 152
Reel
1+
RM11,045.650
Min: 1 / Mult: 1
RG213
13AWG
50ohm
500ft
152.4m
Black
PVC
Copper
7 x 21AWG
10.29mm
-
4212001

RoHS

1 Foot
1+
RM17.440
Min: 1 / Mult: 1
LMR-400
-
50ohm
-
-
Black
PE
Copper Coated Aluminium
Solid
10.29mm
LMR Series
4212000

RoHS

1 Foot
1+
RM17.110
Min: 1 / Mult: 1
LMR-400
-
75ohm
-
-
Black
PE
Copper
Solid
10.29mm
LMR Series
4212002

RoHS

1 Foot
1+
RM16.580
Min: 1 / Mult: 1
LMR-400
-
50ohm
-
-
Black
PE
Copper Coated Aluminium
Solid
10.29mm
LMR Series
4260590

RoHS

1 Metre
1+
RM55.590
Min: 1 / Mult: 1
-
-
50ohm
3.3ft
1m
Black
FR PE
Copper Coated Aluminium
Solid
10.29mm
LMR Series
4353610

RoHS

Reel of 1
Reel
1+
RM5,195.480
Min: 1 / Mult: 1
-
-
50ohm
328ft
100m
Black
FR PE
Copper Coated Aluminium
Solid
10.29mm
LMR Series
4260589

RoHS

1 Metre
1+
RM35.520
Min: 1 / Mult: 1
-
-
50ohm
3.3ft
1m
Black
PE
Copper Coated Aluminium
Solid
10.29mm
LMR Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account