Coaxial Cable:

5 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227702

RoHS

Reel of 1
Reel
1+
RM16,556.300
Min: 1 / Mult: 1
RG59U
20AWG
75ohm
1640ft
500m
Purple
LSZH FRNC
Copper
Solid
5.92mm
4379195

RoHS

Reel of 1
Reel
1+
RM6,408.940
10+
RM6,077.580
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
305m
Black
PVC
Copper
Solid
5.92mm
3227701

RoHS

Reel of 1
Reel
1+
RM9,936.070
Min: 1 / Mult: 1
RG59U
20AWG
75ohm
1640ft
500m
Purple
LSZH FRNC
Copper
Solid
5.92mm
1734735

RoHS

Reel of 1
Reel
1+
RM6,516.370
Min: 1 / Mult: 1
RG59
20AWG
75ohm
1000ft
304.8m
Black
FR NC
Copper
Solid
5.92mm
1218662

RoHS

1 Metre
1+
RM11.170
Min: 1 / Mult: 1
RG59
20AWG
75ohm
-
-
Black
PVC
Copper
Solid
5.92mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account