Coaxial Cable:

18 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1302764

RoHS

Reel of 1
Reel
1+
RM213.110
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
7 x 0.16mm
2.54mm
1469285

RoHS

Reel of 30
Reel
1+
RM2,519.750
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
10.28mm
1467093

RoHS

Reel of 1
Reel
1+
RM2,699.170
2+
RM2,613.020
10+
RM2,402.920
25+
RM2,373.350
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
100ft
30.5m
Brown
FEP
Copper
7 x 0.1mm
2.54mm
1467102

RoHS

Reel of 1
Reel
1+
RM802.570
2+
RM795.820
5+
RM777.960
10+
RM767.900
25+
RM728.270
More Pricing...
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.794mm
1467094

RoHS

Reel of 1
Reel
1+
RM1,480.250
Min: 1 / Mult: 1
RG178B
30AWG
-
50ohm
100ft
30.5m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
1.8mm
1302766

RoHS

Reel of 1
Reel
1+
RM843.820
2+
RM826.950
5+
RM810.070
Min: 1 / Mult: 1
RG178B/U
30AWG
0.06mm²
50ohm
100ft
30.5m
Natural
FEP
Silver Plated Copper
7 x 38AWG
1.8mm
2764883

RoHS

Reel of 30
Reel
1+
RM2,895.190
2+
RM2,738.120
5+
RM2,588.810
10+
RM2,528.140
Min: 1 / Mult: 1
RG316
26AWG
-
50ohm
100ft
30.5m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.44mm
4209172

RoHS

Reel of 1
Reel
1+
RM7,961.810
2+
RM7,601.290
3+
RM7,397.220
5+
RM7,284.700
Min: 1 / Mult: 1
RG217
10AWG
5.7mm²
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
13.84mm
4336092

RoHS

Reel of 100
Reel
1+
RM1,347.500
2+
RM1,281.350
3+
RM1,243.890
5+
RM1,197.970
7+
RM1,168.480
More Pricing...
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
100ft
30.48m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
2764878

RoHS

Reel of 1
Reel
1+
RM832.540
2+
RM810.520
6+
RM766.030
10+
RM748.030
26+
RM735.720
More Pricing...
Min: 1 / Mult: 1
RG174
25AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
2.79mm
3586355

RoHS

Each
1+
RM2,282.610
2+
RM2,162.980
5+
RM2,121.050
10+
RM2,081.140
25+
RM2,054.410
Min: 1 / Mult: 1
RG316
26AWG
-
50ohm
100ft
30.48m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.49mm
2290720

RoHS

Reel of 30
Reel
1+
RM314.200
Min: 1 / Mult: 1
RG58A
20AWG
0.48mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
1746657

RoHS

Reel of 1
Reel
1+
RM757.050
2+
RM723.480
3+
RM704.480
5+
RM681.220
7+
RM666.280
More Pricing...
Min: 1 / Mult: 1
RG59
22AWG
0.32mm²
73ohm
100ft
30.5m
Black
PVC
Tinned Copper
Solid
6.15mm
1302767

RoHS

Reel of 30
Reel
1+
RM795.140
Min: 1 / Mult: 1
RG196A
30AWG
0.06mm²
53ohm
100ft
30.5m
White
TFE
Tinned Copper
7 x 38AWG
1.93mm
1746651

RoHS

Reel of 1
Reel
1+
RM919.000
2+
RM877.620
3+
RM854.200
5+
RM825.510
7+
RM807.080
More Pricing...
Min: 1 / Mult: 1
RG58
20AWG
0.52mm²
53.5ohm
100ft
30.5m
Black
PVC
Copper
Solid
4.95mm
2290718

RoHS

Reel of 30
Reel
1+
RM342.660
Min: 1 / Mult: 1
RG62A
22AWG
0.32mm²
93ohm
100ft
30.5m
Black
PVC
Copper
Solid
6.15mm
1746643

RoHS

Reel of 30
Reel
1+
RM613.920
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
4168002

RoHS

Reel of 1
Reel
1+
RM583.370
Min: 1 / Mult: 1
RG58A
20AWG
-
51.5ohm
100ft
30.48m
Black
PVC
Copper
Solid
4.902mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account