Coaxial Cable:

14 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227699

RoHS

Reel of 305
Reel
1+
RM4,185.320
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Purple
PVC
Copper
Solid
4.039mm
-
1734736

RoHS

Reel of 1
Reel
1+
RM7,920.350
5+
RM7,008.020
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 0.286mm
6.15mm
-
1423237

RoHS

Reel of 1
Reel
1+
RM4,967.910
Min: 1 / Mult: 1
RG59 Sub-Mini
25AWG
-
75ohm
1000ft
304.8m
Black
PE
Copper
19 x 37AWG
3.81mm
-
1302765

RoHS

Reel of 1
Reel
1+
RM1,375.800
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
1000ft
304.8m
Black
PVC
Tinned Copper
7 x 34AWG
2.54mm
-
1610269

RoHS

Reel of 1
Reel
1+
RM2,009.570
2+
RM1,953.690
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
7.47mm
-
3227696

RoHS

Reel of 1
Reel
1+
RM10,063.170
Min: 1 / Mult: 1
RG6
19AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 27AWG
7.01mm
-
3586350

RoHS

Reel of 1
Reel
1+
RM5,245.040
2+
RM5,022.840
3+
RM4,897.050
5+
RM4,742.790
7+
RM4,643.670
More Pricing...
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.794mm
-
1746659

RoHS

Reel of 1
Reel
1+
RM2,189.710
Min: 1 / Mult: 1
RG59
22AWG
0.32mm²
73ohm
1000ft
304.8m
Red
PVC
Tinned Copper
Solid
6.15mm
-
1734735

RoHS

Reel of 1
Reel
1+
RM6,516.370
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
FR NC
Copper
Solid
5.92mm
-
1218057

RoHS

Reel of 1
Reel
1+
RM6,852.270
5+
RM6,715.230
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
6.96mm
-
1746647

RoHS

Reel of 1
Reel
1+
RM3,010.680
5+
RM2,950.470
Min: 1 / Mult: 1
RG58
20AWG
0.52mm²
53.5ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.95mm
-
1734739

RoHS

Reel of 1
Reel
1+
RM6,439.680
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
FR NC
Copper
Solid
6.9mm
-
2801895

RoHS

Reel of 1
Reel
1+
RM814.730
Min: 1 / Mult: 1
RG-G/U
18AWG
-
75ohm
-
304.8m
-
-
Copper Coated Steel
-
6.9mm
6.9mm
4168004

RoHS

Reel of 1
Reel
1+
RM4,916.510
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 33AWG
4.88mm
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account