Coaxial Cable:

370 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2064896

RoHS

Reel of 1
Reel
1+
RM939.620
5+
RM870.690
Min: 1 / Mult: 1
RG179
-
-
75ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.54mm
-
-
1302764

RoHS

Reel of 1
Reel
1+
RM213.110
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
7 x 0.16mm
2.54mm
-
-
2064897

RoHS

Reel of 1
Reel
1+
RM1,052.050
5+
RM975.280
Min: 1 / Mult: 1
RG316
-
-
50ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
2.49mm
-
-
3407396

RoHS

Reel of 1
Reel
1+
RM582.570
5+
RM555.190
Min: 1 / Mult: 1
RG58
-
-
50ohm
328ft
100m
Black
LSZH
Tinned Copper
19 x 0.18mm
4.95mm
-
Multicomp Pro Coaxial Cables Series
3227699

RoHS

Reel of 305
Reel
1+
RM4,185.320
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Purple
PVC
Copper
Solid
4.039mm
-
-
1221531

RoHS

Reel of 1
Reel
1+
RM2,730.360
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4.953mm
-
1302765

RoHS

Reel of 1
Reel
1+
RM1,375.800
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
1000ft
304.8m
Black
PVC
Tinned Copper
7 x 34AWG
2.54mm
-
-
3407400

RoHS

1 Metre
1+
RM66.010
Min: 1 / Mult: 1
RG214
-
-
50ohm
-
-
Black
PVC
Silver Plated Copper
7 x 0.75mm
10.8mm
-
Multicomp Pro Coaxial Cables
1491564

RoHS

1 Metre
1+
RM21.100
Min: 1 / Mult: 1
RG178B/U
30AWG
0.06mm²
50ohm
-
-
Natural
FEP
Silver Plated Copper
7 x 38AWG
1.8mm
-
-
2381852

RoHS

Each
1+
RM30.840
5+
RM29.510
10+
RM25.020
20+
RM19.020
50+
RM18.020
Min: 1 / Mult: 1
RG405
-
-
50ohm
-
-
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
-
2.17mm
-
-
4379194

RoHS

Reel of 1
Reel
1+
RM955.490
10+
RM911.170
Min: 1 / Mult: 1
-
18AWG
-
75ohm
328ft
100m
White
PVC
Copper
Solid
6.8mm
-
-
1643736

RoHS

Reel of 1
Reel
1+
RM724.830
5+
RM691.400
10+
RM621.090
Min: 1 / Mult: 1
RG11
14AWG
2.09mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
10.1mm
-
Multicomp Pro Cable Coaxial
3227702

RoHS

Reel of 1
Reel
1+
RM16,556.300
Min: 1 / Mult: 1
RG59U
20AWG
-
75ohm
1640ft
500m
Purple
LSZH FRNC
Copper
Solid
5.92mm
-
-
3485681

RoHS

Reel of 1
Reel
1+
RM8,207.690
Min: 1 / Mult: 1
S04212B
-
-
50ohm
328ft
100m
Black
PUR
Silver Plated Copper
Solid
5.3mm
-
S Series
3498656

RoHS

Reel of 1
Reel
1+
RM2,260.250
Min: 1 / Mult: 1
G01130HT
-
-
50ohm
328ft
100m
Black
PVC
Copper
Solid
3.15mm
-
G Series
4261803

RoHS

Reel of 1
Reel
1+
RM11,419.570
Min: 1 / Mult: 1
Radox RF 142, RG142
-
-
50ohm
328ft
100m
Black
LSFH
Silver Plated Copper
Solid
5.34mm
-
RADOX Series
1236982

RoHS

Reel of 500
Reel
1+
RM2,743.290
2+
RM2,627.760
3+
RM2,566.920
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
2.794mm
-
1467094

RoHS

Reel of 1
Reel
1+
RM1,480.250
Min: 1 / Mult: 1
RG178B
30AWG
-
50ohm
100ft
30.5m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
1.8mm
-
-
1219357

RoHS

Reel of 1
Reel
1+
RM651.500
5+
RM620.980
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
4.95mm
-
-
3854747

RoHS

1 Metre
Packaging Options
1+
RM33.700
Min: 1 / Mult: 1
RG6/U
18AWG
-
75ohm
3.3ft
1m
Black
PVC
Copper
Solid
6.96mm
-
-
2064894

RoHS

Reel of 1
Reel
1+
RM2,862.050
5+
RM2,673.430
Min: 1 / Mult: 1
RG142
-
0.694mm²
50ohm
328ft
100m
Brown
FEP
Silver Plated Copper
-
4.95mm
-
-
1467102

RoHS

Reel of 1
Reel
1+
RM802.570
2+
RM795.820
5+
RM777.960
10+
RM767.900
25+
RM728.270
More Pricing...
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.794mm
-
-
1469285

RoHS

Reel of 30
Reel
1+
RM2,519.750
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
10.28mm
-
-
1734736

RoHS

Reel of 1
Reel
1+
RM7,920.350
5+
RM7,008.020
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 0.286mm
6.15mm
-
-
1643734

RoHS

Reel of 1
Reel
1+
RM240.020
5+
RM228.390
Min: 1 / Mult: 1
RG6
-
0.785mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
6.6mm
-
-
1-25 of 370 items
of 15 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account