Coaxial Cable:

370 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1734736

RoHS

Reel of 1
Reel
1+
RM7,920.350
5+
RM7,008.020
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
7 x 0.286mm
6.15mm
-
-
2064894

RoHS

Reel of 1
Reel
1+
RM2,862.050
5+
RM2,673.430
Min: 1 / Mult: 1
RG142
-
0.694mm²
50ohm
328ft
100m
Brown
FEP
Silver Plated Copper
-
4.95mm
-
-
2064897

RoHS

Reel of 1
Reel
1+
RM1,052.050
5+
RM975.280
Min: 1 / Mult: 1
RG316
-
-
50ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
2.49mm
-
-
2064896

RoHS

Reel of 1
Reel
1+
RM939.620
5+
RM870.690
Min: 1 / Mult: 1
RG179
-
-
75ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.54mm
-
-
1219357

RoHS

Reel of 1
Reel
1+
RM651.500
5+
RM620.980
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
4.95mm
-
-
1302764

RoHS

Reel of 1
Reel
1+
RM213.110
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
7 x 0.16mm
2.54mm
-
-
1423314

RoHS

Reel of 1
Reel
1+
RM1,429.320
5+
RM1,176.340
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
-
1252732

RoHS

Reel of 1
Reel
1+
RM2,376.090
2+
RM2,316.350
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
2.49mm
-
1423302

RoHS

Reel of 1
Reel
1+
RM3,695.010
5+
RM3,080.390
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
1467094

RoHS

Reel of 1
Reel
1+
RM1,480.250
Min: 1 / Mult: 1
RG178B
30AWG
-
50ohm
100ft
30.5m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
1.8mm
-
-
2801896

RoHS

Reel of 1
Reel
1+
RM738.350
Min: 1 / Mult: 1
RG6U
-
-
75ohm
500ft
152.4m
-
PVC
-
-
-
6.9mm
-
3407396

RoHS

Reel of 1
Reel
1+
RM582.570
5+
RM555.190
Min: 1 / Mult: 1
RG58
-
-
50ohm
328ft
100m
Black
LSZH
Tinned Copper
19 x 0.18mm
4.95mm
-
Multicomp Pro Coaxial Cables Series
3227699

RoHS

Reel of 305
Reel
1+
RM4,185.320
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Purple
PVC
Copper
Solid
4.039mm
-
-
3407393

RoHS

Reel of 1
Reel
1+
RM306.410
5+
RM291.260
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.16mm
2.8mm
-
Multicomp Pro Coaxial Cables RG174
1769511

RoHS

Reel of 1
Reel
1+
RM1,129.280
Min: 1 / Mult: 1
URM76
-
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
7 x 0.32mm
5mm
-
-
2183808

RoHS

Reel of 1000
Reel
1+
RM5,993.610
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4.88mm
-
1491563

RoHS

1 Metre
1+
RM20.500
Min: 1 / Mult: 1
RG59
23AWG
0.27mm²
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
-
1717992

RoHS

Reel of 1
Reel
1+
RM582.070
5+
RM555.470
10+
RM499.420
Min: 1 / Mult: 1
URM43
-
-
50ohm
328ft
100m
Black
PVC
Copper
Solid
5mm
-
-
1491567

RoHS

RAYCHEM - TE CONNECTIVITY
1 Metre
1+
RM53.560
Min: 1 / Mult: 1
RG316
-
-
50ohm
-
-
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.5mm
-
-
1491566

RoHS

RAYCHEM - TE CONNECTIVITY
1 Metre
1+
RM71.510
Min: 1 / Mult: 1
RG178
30AWG
-
50ohm
-
-
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
1.8mm
-
-
1423301

RoHS

Reel of 1
Reel
1+
RM1,237.290
Min: 1 / Mult: 1
RG179
-
-
75ohm
328ft
100m
Black
PVC
Copper
7 x 0.1mm
2.8mm
-
-
1221531

RoHS

Reel of 1
Reel
1+
RM2,730.360
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
4.953mm
-
3407404

RoHS

1 Metre
1+
RM4.570
Min: 1 / Mult: 1
RG174
-
-
50ohm
328.08ft
100m
Black
PVC
Copper
7 x 0.16mm
2.8mm
-
Multicomp Pro Coaxial Cable
1302765

RoHS

Reel of 1
Reel
1+
RM1,375.800
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
1000ft
304.8m
Black
PVC
Tinned Copper
7 x 34AWG
2.54mm
-
-
3407400

RoHS

1 Metre
1+
RM66.010
Min: 1 / Mult: 1
RG214
-
-
50ohm
-
-
Black
PVC
Silver Plated Copper
7 x 0.75mm
10.8mm
-
Multicomp Pro Coaxial Cables
1-25 of 370 items
of 15 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account