1,232 Product Results Found for "security"
Find a huge range of Hook Up Wire at element14 Malaysia. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Pro Power, Pro Elec, Alpha Wire & Multicomp
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pack of 4 | 1+ RM84.510 5+ RM81.060 10+ RM77.870 | Min: 1 / Mult: 1 | - | - | Gold, Green, Pink, Violet | - | 38SWG | - | 0.018mm² | 131.2ft | - | - | 40m | 120°C | Solid | 1.5kV | Copper | 0.15mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | |||||
Pack of 4 | 1+ RM81.430 5+ RM78.100 10+ RM75.040 | Min: 1 / Mult: 1 | - | PU | Gold | - | 38SWG | - | - | 131.2ft | - | - | 40m | 120°C | Solid | 1.5kV | Copper | 0.15mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | |||||
Reel of 1 Reel | 1+ RM154.300 5+ RM146.080 | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 24AWG | - | 0.203mm² | 951ft | - | - | 290m | 200°C | Solid | - | Tinned Copper | 0.5mm | BS 4520, BS 60317/20 | - | |||||
MULTICOMP PRO | Reel of 1 Reel | 1+ RM156.650 5+ RM152.330 10+ RM140.830 25+ RM128.210 | Min: 1 / Mult: 1 | - | PU | Natural | 0.4mm | 26AWG | 0.02" | 0.12568mm² | 1476.38ft | 390°C | 1.11729g | 450m | - | - | - | Copper | 0.4mm | - | - | ||||
Reel of 1 Reel | 1+ RM159.580 5+ RM151.070 10+ RM133.600 25+ RM120.100 | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 28AWG | - | 0.078mm² | 2362ft | - | - | 720m | 155°C | Solid | - | Tinned Copper | 0.315mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ RM146.540 5+ RM138.710 | Min: 1 / Mult: 1 | - | PUR | Unjacketed | - | 20AWG | - | 0.515mm² | 410.1ft | - | - | 0 | 200°C | Solid | 7kV | Tinned Copper | 0.8mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ RM168.640 5+ RM159.670 | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 32AWG | - | 0.036mm² | 0 | - | - | 0 | 200°C | Solid | 7kV | Copper | 0.2mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ RM144.710 5+ RM136.990 10+ RM121.120 25+ RM108.890 | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 15AWG | - | 2.08mm² | 105ft | - | - | 32m | 155°C | Solid | - | Tinned Copper | 1.5mm | BS 4520, BS 60317/20 | ECW | |||||
Reel of 1 Reel | 1+ RM151.610 5+ RM143.500 10+ RM126.880 25+ RM114.120 | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 23AWG | - | 0.246mm² | 754.6ft | - | - | 230m | - | Solid | - | Copper | 0.56mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ RM145.380 5+ RM137.680 | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 18AWG | - | 0 | 230ft | - | - | 70m | 155°C | Solid | 7kV | Tinned Copper | 1mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ RM149.320 5+ RM141.340 | Min: 1 / Mult: 1 | - | - | Unjacketed | - | 21AWG | - | 0.396mm² | 459ft | - | - | 140m | 155°C | Solid | - | Copper | 0.71mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel Packaging Options | 1+ RM256.620 5+ RM251.970 | Min: 1 / Mult: 1 | - | PVC | Black | - | 19AWG | - | 0.75mm² | 328ft | - | - | 100m | 105°C | 24 x 0.2mm | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre Packaging Options | 1+ RM31.320 10+ RM30.280 25+ RM29.230 50+ RM27.140 | Min: 1 / Mult: 1 | - | PVC | Black | - | 8AWG | - | 10mm² | 3.3ft | - | - | 1m | 105°C | 136 x 0.3mm | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre Packaging Options | 1+ RM75.740 10+ RM73.210 25+ RM68.170 | Min: 1 / Mult: 1 | - | PVC | Red | - | 4AWG | - | 25mm² | 3.3ft | - | - | 1m | 105°C | 196 x 0.4mm | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel Packaging Options | 1+ RM294.680 5+ RM289.370 | Min: 1 / Mult: 1 | - | PVC | Brown | - | 18AWG | - | 1mm² | 328ft | - | - | 100m | 105°C | 30 x 0.2mm | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Reel | 1+ RM177.230 5+ RM174.040 | Min: 1 / Mult: 1 | - | PVC | Black | - | 21AWG | - | 0.5mm² | 328ft | - | - | 100m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre Packaging Options | 1+ RM49.410 10+ RM47.780 25+ RM46.130 50+ RM42.830 | Min: 1 / Mult: 1 | - | PVC | Black | - | 6AWG | - | 16mm² | 3.3ft | - | - | 1m | 105°C | 126 x 0.4mm | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel Packaging Options | 1+ RM182.540 5+ RM179.220 | Min: 1 / Mult: 1 | - | PVC | Red | - | 21AWG | - | 0.5mm² | 328ft | - | - | 100m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel Packaging Options | 1+ RM809.960 5+ RM795.680 | Min: 1 / Mult: 1 | - | PVC | Red | - | 12AWG | - | 4mm² | 328ft | - | - | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel Packaging Options | 1+ RM294.680 5+ RM289.370 | Min: 1 / Mult: 1 | - | PVC | White | - | 18AWG | - | 1mm² | 328ft | - | - | 100m | 105°C | 30 x 0.2mm | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre Packaging Options | 1+ RM31.320 10+ RM30.280 25+ RM29.230 50+ RM27.140 | Min: 1 / Mult: 1 | - | PVC | Red | - | 8AWG | - | 10mm² | 3.3ft | - | - | 1m | 105°C | 136 x 0.3mm | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre Packaging Options | 1+ RM18.380 10+ RM17.760 25+ RM17.150 50+ RM15.930 | Min: 1 / Mult: 1 | - | PVC | Red | - | 10AWG | - | 6mm² | 3.3ft | - | - | 1m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre Packaging Options | 1+ RM18.380 10+ RM17.760 25+ RM17.150 50+ RM15.930 | Min: 1 / Mult: 1 | - | PVC | Black | - | 10AWG | - | 6mm² | 3.3ft | - | - | 1m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
1 Metre Packaging Options | 1+ RM12.390 10+ RM11.970 25+ RM11.560 50+ RM10.730 | Min: 1 / Mult: 1 | - | PVC | Red | - | 12AWG | - | 4mm² | 3.3ft | - | - | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre Packaging Options | 1+ RM10.130 10+ RM9.790 25+ RM9.460 50+ RM8.780 | Min: 1 / Mult: 1 | - | PVC | Black | - | 14AWG | - | 2.5mm² | 3.3ft | - | - | 1m | 105°C | 50 x 0.25mm | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - |