1,365 Product Results Found for "industrial"
Find a huge range of Hook Up Wire at element14 Malaysia. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, Lapp, Brand Rex & Carlisleit
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ RM177.890 25+ RM174.150 | Min: 1 / Mult: 1 | PVC | Blue | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 300V | Copper | 2.1mm | CE, HAR | H05V-K Series | |||||
Reel of 1 Reel | 1+ RM154.300 5+ RM146.080 | Min: 1 / Mult: 1 | - | Unjacketed | 24AWG | 0.203mm² | 951ft | 290m | 200°C | Solid | - | Tinned Copper | 0.5mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ RM224.970 | Min: 1 / Mult: 1 | PVC | Green, Yellow | 14AWG | 2.08mm² | 100ft | 30.5m | 105°C | 41 x 30AWG | 600V | Tinned Copper | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 30 Reel | 1+ RM5,554.420 | Min: 1 / Mult: 1 | Silicone | White | 18AWG | 0.96mm² | 100ft | 30.5m | 200°C | 19 x 30AWG | 25kV | Copper | 4.064mm | UL VW-1 | - | |||||
Reel of 1 Reel | 1+ RM370.380 25+ RM359.260 | Min: 1 / Mult: 1 | PVC | Red | 24AWG | 0.229mm² | 1000ft | 304.8m | 105°C | 7 x 32AWG | 300V | Tinned Copper | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ RM215.100 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ RM409.550 25+ RM401.370 | Min: 1 / Mult: 1 | PVC | Black | 16AWG | 1.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | |||||
Reel of 30 Reel | 1+ RM273.100 2+ RM260.640 3+ RM253.590 5+ RM244.940 7+ RM239.380 More Pricing... | Min: 1 / Mult: 1 | PVC | White | 22AWG | 0.35mm² | 100ft | 30.5m | 105°C | 7 x 30AWG | 300V | Tinned Copper | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ RM1,523.000 50+ RM1,477.320 | Min: 1 / Mult: 1 | PVC | Green, Yellow | 12AWG | 4mm² | 328ft | 100m | 80°C | - | 750V | Copper | 4.8mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Reel | 1+ RM208.360 25+ RM204.010 | Min: 1 / Mult: 1 | PVC | Black | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 300V | Copper | 2.1mm | CE, HAR | - | |||||
Reel of 1 Reel | 1+ RM400.010 25+ RM396.080 | Min: 1 / Mult: 1 | PVC | Black | 14AWG | 2.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 3.7mm | - | OLFLEX WIRE MS 2.1 Series | |||||
Reel of 30 Reel | 1+ RM465.560 | Min: 1 / Mult: 1 | Silicone | White | 22AWG | 0.35mm² | 100ft | 30.5m | 200°C | 7 x 30AWG | 5kV | Silver Plated Copper | 1.78mm | UL VW-1 | - | |||||
Reel of 1 Reel | 1+ RM152.240 25+ RM149.040 | Min: 1 / Mult: 1 | PVC | Black | 20AWG | 0.51mm² | 100ft | 30.5m | 105°C | 10 x 30AWG | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ RM609.630 5+ RM597.440 10+ RM585.250 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ RM146.540 5+ RM138.710 | Min: 1 / Mult: 1 | PUR | Unjacketed | 20AWG | 0.515mm² | 410.1ft | 0 | 200°C | Solid | 7kV | Tinned Copper | 0.8mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ RM343.190 | Min: 1 / Mult: 1 | PVDF | Black | 26AWG | 0.16mm² | 328ft | 100m | 150°C | 19 x 0.1mm | 600V | Copper | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | |||||
Reel of 30 Reel | 1+ RM273.100 2+ RM260.640 3+ RM253.590 5+ RM244.940 7+ RM239.380 More Pricing... | Min: 1 / Mult: 1 | PVC | Black | 22AWG | 0.35mm² | 100ft | 30.5m | 105°C | 7 x 30AWG | 300V | Tinned Copper | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ RM351.750 25+ RM344.350 | Min: 1 / Mult: 1 | PVC | Blue | 18AWG | 1mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 2.9mm | - | MULTI-STANDARD SC 2.1 Series | |||||
Reel of 30 Reel | 1+ RM239.590 2+ RM228.730 3+ RM222.570 5+ RM215.050 7+ RM210.220 More Pricing... | Min: 1 / Mult: 1 | PVC | Black | 24AWG | 0.23mm² | 100ft | 30.5m | 105°C | 7 x 32AWG | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ RM290.940 25+ RM284.830 | Min: 1 / Mult: 1 | PVC | Green, Yellow | 16AWG | 1.5mm² | 328ft | 100m | 80°C | - | 750V | Copper | 3.4mm | CE, HAR | - | |||||
Reel of 1 Reel | 1+ RM644.330 5+ RM631.450 10+ RM618.560 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Reel of 1 Reel | 1+ RM168.640 5+ RM159.670 | Min: 1 / Mult: 1 | - | Unjacketed | 32AWG | 0.036mm² | 0 | 0 | 200°C | Solid | 7kV | Copper | 0.2mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ RM151.610 5+ RM143.500 10+ RM126.880 25+ RM114.120 | Min: 1 / Mult: 1 | - | Unjacketed | 23AWG | 0.246mm² | 754.6ft | 230m | - | Solid | - | Copper | 0.56mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ RM145.380 5+ RM137.680 | Min: 1 / Mult: 1 | - | Unjacketed | 18AWG | 0 | 230ft | 70m | 155°C | Solid | 7kV | Tinned Copper | 1mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ RM965.930 25+ RM946.640 | Min: 1 / Mult: 1 | PVC | Green, Yellow | - | 2.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | 3.7mm | - | MULTI-STANDARD SC 2.1 Series |