Hook Up Wire:

243 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2501424

RoHS

Reel of 1
Reel
1+
RM168.530
5+
RM165.490
Min: 1 / Mult: 1
PVC
Black
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501522

RoHS

Reel of 1
Reel
Packaging Options
1+
RM770.230
5+
RM756.640
Min: 1 / Mult: 1
PVC
Red
12AWG
56 x 0.3mm
328ft
100m
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501427

RoHS

Reel of 1
Reel
Packaging Options
1+
RM369.380
5+
RM362.680
Min: 1 / Mult: 1
PVC
Black
16AWG
30 x 0.25mm
328ft
100m
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501426

RoHS

Reel of 1
Reel
Packaging Options
1+
RM280.210
5+
RM275.150
Min: 1 / Mult: 1
PVC
Black
18AWG
30 x 0.2mm
328ft
100m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501520

RoHS

Reel of 1
Reel
Packaging Options
1+
RM398.200
5+
RM390.930
Min: 1 / Mult: 1
PVC
Red
16AWG
30 x 0.25mm
328ft
100m
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501428

RoHS

Reel of 1
Reel
Packaging Options
1+
RM629.880
5+
RM618.390
Min: 1 / Mult: 1
PVC
Black
14AWG
50 x 0.25mm
328ft
100m
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501485

RoHS

Reel of 1
Reel
Packaging Options
1+
RM398.200
5+
RM390.930
Min: 1 / Mult: 1
PVC
Green, Yellow
16AWG
30 x 0.25mm
328ft
100m
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501486

RoHS

Reel of 1
Reel
Packaging Options
1+
RM631.970
5+
RM620.540
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
50 x 0.25mm
328ft
100m
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501518

RoHS

Reel of 1
Reel
Packaging Options
1+
RM244.020
5+
RM239.600
Min: 1 / Mult: 1
PVC
Red
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501519

RoHS

Reel of 1
Reel
1+
RM280.210
5+
RM275.150
Min: 1 / Mult: 1
PVC
Red
18AWG
30 x 0.2mm
328ft
100m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501429

RoHS

Reel of 1
Reel
Packaging Options
1+
RM770.230
5+
RM756.640
Min: 1 / Mult: 1
PVC
Black
12AWG
56 x 0.3mm
328ft
100m
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501488

RoHS

Reel of 1
Reel
Packaging Options
1+
RM770.230
5+
RM756.640
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
56 x 0.3mm
328ft
100m
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501430

RoHS

Reel of 1
Reel
Packaging Options
1+
RM1,175.320
5+
RM1,154.530
Min: 1 / Mult: 1
PVC
Black
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501524

RoHS

Reel of 1
Reel
Packaging Options
1+
RM1,175.320
5+
RM923.630
10+
RM877.450
Min: 1 / Mult: 1
PVC
Red
10AWG
84 x 0.3mm
328ft
100m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528184

RoHS

1 Metre
Packaging Options
1+
RM72.020
5+
RM69.620
10+
RM64.820
25+
RM62.420
Min: 1 / Mult: 1
PVC
Red
4AWG
196 x 0.4mm
3.3ft
1m
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528088

RoHS

1 Metre
Packaging Options
1+
RM30.630
10+
RM29.610
25+
RM28.590
50+
RM26.550
Min: 1 / Mult: 1
PVC
Black
8AWG
136 x 0.3mm
3.3ft
1m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528083

RoHS

1 Metre
Packaging Options
1+
RM4.210
10+
RM4.070
25+
RM3.930
50+
RM3.650
Min: 1 / Mult: 1
PVC
Black
18AWG
30 x 0.2mm
3.3ft
1m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501425

RoHS

Reel of 1
Reel
Packaging Options
1+
RM244.020
5+
RM239.600
Min: 1 / Mult: 1
PVC
Black
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501447

RoHS

Reel of 1
Reel
Packaging Options
1+
RM280.210
5+
RM275.150
Min: 1 / Mult: 1
PVC
Brown
18AWG
30 x 0.2mm
328ft
100m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528089

RoHS

1 Metre
Packaging Options
1+
RM46.990
10+
RM45.430
25+
RM43.860
50+
RM40.730
Min: 1 / Mult: 1
PVC
Black
6AWG
126 x 0.4mm
3.3ft
1m
105°C
16mm²
600V
Copper
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501517

RoHS

Reel of 1
Reel
Packaging Options
1+
RM173.580
5+
RM170.420
Min: 1 / Mult: 1
PVC
Red
21AWG
16 x 0.2mm
328ft
100m
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501538

RoHS

Reel of 1
Reel
Packaging Options
1+
RM280.210
5+
RM275.150
Min: 1 / Mult: 1
PVC
White
18AWG
30 x 0.2mm
328ft
100m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501436

RoHS

Reel of 1
Reel
Packaging Options
1+
RM244.020
5+
RM239.600
Min: 1 / Mult: 1
PVC
Blue
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528181

RoHS

1 Metre
Packaging Options
1+
RM30.630
10+
RM29.610
25+
RM28.590
50+
RM26.550
Min: 1 / Mult: 1
PVC
Red
8AWG
136 x 0.3mm
3.3ft
1m
105°C
10mm²
600V
Copper
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528087

RoHS

1 Metre
Packaging Options
1+
RM17.630
10+
RM17.050
25+
RM16.460
50+
RM15.280
Min: 1 / Mult: 1
PVC
Black
10AWG
84 x 0.3mm
3.3ft
1m
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1-25 of 243 items
of 10 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account