Hook Up Wire:

104 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2290797

RoHS

Reel of 1
Reel
1+
RM230.870
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
2.08mm²
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1204349

RoHS

Reel of 1
Reel
1+
RM1,523.000
50+
RM1,477.320
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
4mm²
328ft
100m
80°C
-
750V
Copper
4.8mm
CE, HAR
H07V-K Series
1204339

RoHS

Reel of 1
Reel
1+
RM290.940
25+
RM284.830
Min: 1 / Mult: 1
PVC
Green, Yellow
16AWG
1.5mm²
328ft
100m
80°C
-
750V
Copper
3.4mm
CE, HAR
-
1285726

RoHS

Reel of 1
Reel
1+
RM965.930
25+
RM946.640
Min: 1 / Mult: 1
PVC
Green, Yellow
-
2.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
3.7mm
-
MULTI-STANDARD SC 2.1 Series
2501485

RoHS

Reel of 1
Reel
Packaging Options
1+
RM407.260
5+
RM399.890
Min: 1 / Mult: 1
PVC
Green, Yellow
16AWG
1.5mm²
328ft
100m
105°C
30 x 0.25mm
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501486

RoHS

Reel of 1
Reel
Packaging Options
1+
RM631.970
5+
RM620.540
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
2.5mm²
328ft
100m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2290817

RoHS

Reel of 30
Reel
1+
RM538.350
2+
RM514.170
3+
RM500.520
5+
RM483.770
7+
RM473.030
More Pricing...
Min: 1 / Mult: 1
PVC
Green, Yellow
16AWG
1.32mm²
100ft
30.5m
105°C
26 x 30AWG
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290804

RoHS

Reel of 1
Reel
1+
RM434.560
50+
RM425.430
Min: 1 / Mult: 1
PVC
Green, Yellow
16AWG
1.32mm²
100ft
30.5m
105°C
26 x 30AWG
600V
Tinned Copper
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2290810

RoHS

Reel of 30
Reel
1+
RM449.060
2+
RM428.480
3+
RM416.840
5+
RM402.570
7+
RM393.410
More Pricing...
Min: 1 / Mult: 1
PVC
Green, Yellow
18AWG
0.81mm²
100ft
30.5m
105°C
16 x 30AWG
600V
Tinned Copper
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2501488

RoHS

Reel of 1
Reel
Packaging Options
1+
RM809.960
5+
RM795.680
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2290830

RoHS

Reel of 1
Reel
1+
RM177.850
Min: 1 / Mult: 1
PVC
Green, Yellow
18AWG
0.81mm²
100ft
30.5m
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2465010

RoHS

Reel of 1
Reel
1+
RM332.800
5+
RM316.580
10+
RM295.390
Min: 1 / Mult: 1
PVC
Green, Yellow
-
1mm²
328ft
100m
70°C
32 x 0.19mm
500V
Copper
2.5mm
-
-
2812788

RoHS

Reel of 305
Reel
1+
RM3,534.410
2+
RM3,376.450
3+
RM3,287.020
5+
RM3,177.380
7+
RM3,106.950
More Pricing...
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
2.09mm²
1000ft
305m
105°C
41 x 30AWG
600V
Copper
3.61mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2764871

RoHS

Reel of 1
Reel
1+
RM619.040
5+
RM606.660
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
-
100ft
30.5m
105°C
41 x 30AWG
600V
Tinned Copper
3.51mm
CSA AWM I A/B, CSA TEW, UL 1015
-
1085508

RoHS

Each
1+
RM117.390
10+
RM115.050
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
4mm²
16ft
5m
70°C
1036 x 0.07mm
1.5kV
-
4.8mm
-
-
1204262

RoHS

Reel of 1
Reel
1+
RM511.100
25+
RM500.400
Min: 1 / Mult: 1
PVC
Green, Yellow
16AWG
1.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
3.1mm
-
OLFLEX Series
1285719

RoHS

Reel of 1
Reel
1+
RM427.110
25+
RM418.550
Min: 1 / Mult: 1
PVC
Green, Yellow
-
1mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.9mm
-
OLFLEX WIRE MS 2.1 Series
1204344

RoHS

Reel of 1
Reel
1+
RM464.790
25+
RM455.040
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
2.5mm²
328ft
100m
80°C
50 x 0.255mm
750V
Copper
4.1mm
CE, HAR
H07V-K Series
3536149

RoHS

Reel of 1
Reel
1+
RM190.910
5+
RM173.370
Min: 1 / Mult: 1
PVC
Green, Yellow
-
0.5mm²
328ft
100m
85°C
16 x 0.2mm
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1204358

RoHS

Reel of 1
Reel
1+
RM1,395.890
Min: 1 / Mult: 1
PVC
Green, Yellow
10AWG
6mm²
328ft
100m
80°C
-
750V
Copper
5.3mm
CE, HAR
H07V-K Series
1204074

RoHS

Reel of 1
Reel
1+
RM189.600
25+
RM185.810
Min: 1 / Mult: 1
PVC
Green, Yellow
-
0.75mm²
328ft
100m
80°C
24 x 0.2mm
300V
Copper
2.4mm
CE, HAR
-
1742643

RoHS

Reel of 1
Reel
1+
RM195.950
25+
RM191.850
Min: 1 / Mult: 1
PVC
Green, Yellow
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204359

RoHS

Reel of 1
Reel
1+
RM2,665.250
Min: 1 / Mult: 1
PVC
Green, Yellow
8AWG
10mm²
328ft
100m
80°C
-
750V
Copper
6.8mm
CE, HAR
H07V-K Series
1285709

RoHS

Reel of 1
Reel
1+
RM298.720
25+
RM292.460
Min: 1 / Mult: 1
PVC
Green, Yellow
-
0.5mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.5mm
-
OLFLEX WIRE MS 2.1 Series
2501484

RoHS

Reel of 1
Reel
Packaging Options
1+
RM294.680
5+
RM289.370
Min: 1 / Mult: 1
PVC
Green, Yellow
18AWG
1mm²
328ft
100m
105°C
30 x 0.2mm
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1-25 of 104 items
of 5 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account