Hook Up Wire:

20 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1765006

RoHS

Reel of 1
Reel
1+
RM1,400.470
50+
RM1,371.040
Min: 1 / Mult: 1
MPPE
Green, Yellow
10AWG
5.26mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
2290787

RoHS

Reel of 1
Reel
1+
RM1,710.340
50+
RM1,659.060
Min: 1 / Mult: 1
PVC
Red
10AWG
5.32mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
1843255

RoHS

Reel of 30
Reel
1+
RM2,666.910
50+
RM2,613.590
Min: 1 / Mult: 1
Silicone
White
10AWG
5.32mm²
100ft
30.5m
150°C
105 x 30AWG
15kV
Copper
5.28mm
-
-
1765008

RoHS

Reel of 1
Reel
1+
RM799.480
50+
RM782.700
Min: 1 / Mult: 1
MPPE
Red
10AWG
5.26mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1765002

RoHS

Reel of 1
Reel
1+
RM815.160
50+
RM798.050
Min: 1 / Mult: 1
MPPE
Black
10AWG
5.26mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
2290791

RoHS

Reel of 1
Reel
1+
RM1,710.340
50+
RM1,659.060
Min: 1 / Mult: 1
PVC
Black
10AWG
5.32mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
1765010

RoHS

Reel of 1
Reel
1+
RM602.040
Min: 1 / Mult: 1
MPPE
Purple
10AWG
5.26mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
4539867

RoHS

Reel of 1
Reel
1+
RM2,472.500
2+
RM2,356.200
3+
RM2,290.390
5+
RM2,209.680
7+
RM2,157.840
More Pricing...
Min: 1 / Mult: 1
MPPE
Brown
10AWG
5.26mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
4531244

RoHS

Reel of 1
Reel
1+
RM1,257.820
Min: 1 / Mult: 1
Rubber
Black
10AWG
5.32mm²
100ft
30.5m
150°C
105 x 30AWG
600V
Tinned Copper
5.563mm
-
-
4532222

RoHS

Reel of 1
Reel
1+
RM5,519.800
2+
RM5,264.030
3+
RM5,119.220
5+
RM4,941.640
7+
RM4,921.810
Min: 1 / Mult: 1
Silicone Rubber
Black
10AWG
5.32mm²
100ft
30.5m
150°C
105 x 30AWG
15kV
Tinned Copper
5.28mm
UL AWM 3239
-
4236299

RoHS

Reel of 1
Reel
1+
RM7,338.890
5+
RM7,192.120
Min: 1 / Mult: 1
Silicone Rubber
Black
10AWG
5.32mm²
100ft
30m
150°C
105 x 30AWG
50kVDC
Tinned Copper
10.62mm
UL AWM 3239
-
1765011

RoHS

Reel of 1
Reel
1+
RM783.800
50+
RM767.350
Min: 1 / Mult: 1
MPPE
White
10AWG
5.26mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1765003

RoHS

Reel of 1
Reel
1+
RM783.800
50+
RM767.350
Min: 1 / Mult: 1
MPPE
Blue
10AWG
5.26mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4243193

RoHS

Reel of 1
Reel
1+
RM10,684.510
2+
RM10,182.920
3+
RM9,982.590
Min: 1 / Mult: 1
PVC
Blue
10AWG
5.37mm²
1000ft
305m
105°C
105 x 30AWG
600V
Copper
4.83mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
4243291

RoHS

Reel of 1
Reel
1+
RM2,102.200
2+
RM2,003.710
3+
RM1,947.950
5+
RM1,879.600
7+
RM1,835.700
More Pricing...
Min: 1 / Mult: 1
PVC
Violet
10AWG
5.32mm²
100ft
30m
105°C
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
4209873

RoHS

Reel of 1
Reel
1+
RM12,334.370
2+
RM11,770.990
3+
RM11,636.720
Min: 1 / Mult: 1
MPPE
Red
10AWG
5.26mm²
1000ft
305m
105°C
105 x 30AWG
600V
Tinned Copper
3.66mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4209120

RoHS

Reel of 1
Reel
1+
RM767.380
50+
RM751.260
Min: 1 / Mult: 1
PVC
White
10AWG
5.32mm²
100ft
30.5m
105°C
105 x 30AWG
600V
Tinned Copper
4.67mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
4221146

RoHS

Reel of 1
Reel
1+
RM9,979.220
2+
RM9,477.620
3+
RM9,277.300
Min: 1 / Mult: 1
PVC
Black
10AWG
5.37mm²
1000ft
304.8m
-
105 x 30AWG
600V
Tinned Copper
4.572mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
3861221

RoHS

Each
1+
RM3,413.200
Min: 1 / Mult: 1
Mica Glass
Tan
10AWG
-
50ft
15.2m
450°C
105 x 30AWG
600V
Nickel Plated Copper
5.7mm
CSA, NRTL, UL
HTMG Series
3868624

RoHS

Each
1+
RM2,648.450
Min: 1 / Mult: 1
Mica Glass
Tan
10AWG
-
50ft
15.2m
450°C
105 x 30AWG
300V
Nickel Plated Copper
5.1mm
CSA, NRTL, UL
HTMG Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account