Hook Up Wire:

8 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4532152

RoHS

Reel of 1
Reel
1+
RM349.490
2+
RM333.740
3+
RM324.820
5+
RM313.920
7+
RM306.930
More Pricing...
Min: 1 / Mult: 1
PVC
Brown
18AWG
0.9mm²
100ft
30.5m
80°C
7 x 26AWG
300V
Tinned Copper
1.73mm
CSA AWM I A/B FT1, UL 1061 VW-1
4209858

RoHS

Reel of 1
Reel
1+
RM1,070.940
Min: 1 / Mult: 1
PVC
White, Red
18AWG
0.9mm²
1000ft
305m
105°C
7 x 26AWG
600V
Tinned Copper
1.727mm
MIL-DTL-16878/1 (Type B)
4531912

RoHS

Reel of 1
Reel
1+
RM349.490
2+
RM333.740
3+
RM324.820
5+
RM313.920
7+
RM306.930
More Pricing...
Min: 1 / Mult: 1
PVC
Red
18AWG
0.9mm²
100ft
30.5m
80°C
7 x 26AWG
300V
Tinned Copper
1.73mm
CSA AWM I A/B FT1, UL 1061 VW-1
4531953

RoHS

Reel of 1
Reel
1+
RM239.980
5+
RM235.190
10+
RM230.390
25+
RM225.590
Min: 1 / Mult: 1
PVC
White
18AWG
0.9mm²
100ft
30.5m
80°C
7 x 26AWG
300V
Tinned Copper
1.73mm
CSA AWM I A/B FT1, UL 1061 VW-1
4532146

RoHS

Reel of 1
Reel
1+
RM406.560
2+
RM388.400
3+
RM378.130
5+
RM365.570
7+
RM357.490
More Pricing...
Min: 1 / Mult: 1
PVC
Blue
18AWG
0.902mm²
100ft
30.5m
105°C
7 x 26AWG
600V
Copper
1.727mm
MIL-DTL-16878/1 (Type B)
2473891

RoHS

Reel of 30
Reel
1+
RM161.680
50+
RM161.570
Min: 1 / Mult: 1
PVC
Black
18AWG
0.902mm²
100ft
30.5m
105°C
7 x 26AWG
600V
Tinned Copper
1.727mm
MIL-DTL-16878/1 (Type B)
4167945

RoHS

Reel of 1
Reel
1+
RM304.360
5+
RM298.280
10+
RM292.190
Min: 1 / Mult: 1
PVC
Red
18AWG
-
100ft
30.5m
105°C
7 x 26AWG
600V
Tinned Copper
1.727mm
MIL-W-16878/1
4209094

RoHS

Reel of 1
Reel
1+
RM2,070.910
2+
RM1,978.990
3+
RM1,926.950
5+
RM1,863.160
7+
RM1,822.180
More Pricing...
Min: 1 / Mult: 1
PVC
White, Blue
18AWG
0.902mm²
1000ft
305m
105°C
7 x 26AWG
600V
Copper
1.73mm
MIL-DTL-16878/1 (Type B)
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account