Hook Up Wire:
4,409 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ RM608.770 5+ RM596.600 10+ RM584.420 25+ RM572.250 | Min: 1 / Mult: 1 | - | PTFE | Black | 24AWG | 0.22mm² | 328ft | 100m | 190°C | 7 x 0.2mm | 300V | Silver Plated Copper | - | 0.95mm | - | - | |||||
Reel of 1 Reel | 1+ RM154.300 5+ RM146.080 | Min: 1 / Mult: 1 | - | - | Unjacketed | 24AWG | 0.203mm² | 951ft | 290m | 200°C | Solid | - | Tinned Copper | - | 0.5mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ RM118.550 50+ RM115.010 | Min: 1 / Mult: 1 | - | PVC | Red | 24AWG | 0.2mm² | 100ft | 30.5m | 105°C | Solid | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ RM157.340 5+ RM154.200 10+ RM151.050 | Min: 1 / Mult: 1 | - | PTFE | Black | 24AWG | 0.22mm² | 82ft | 25m | 260°C | 7 x 0.2mm | 300V | Silver Plated Copper | - | 0.95mm | - | SPC PTFE | |||||
Reel of 1 Reel | 1+ RM157.780 5+ RM154.630 10+ RM151.470 | Min: 1 / Mult: 1 | - | PTFE | Red | 24AWG | 0.22mm² | 82ft | 25m | 260°C | 7 x 0.2mm | 300V | Silver Plated Copper | - | 0.95mm | - | - | |||||
Reel of 1 Reel | 1+ RM177.890 25+ RM174.150 | Min: 1 / Mult: 1 | - | PVC | Blue | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | |||||
Reel of 1 Reel | 1+ RM230.870 | Min: 1 / Mult: 1 | - | PVC | Green, Yellow | 14AWG | 2.08mm² | 100ft | 30.5m | 105°C | 41 x 30AWG | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Reel | 1+ RM421.010 50+ RM412.170 | Min: 1 / Mult: 1 | - | PTFE | Black | 24AWG | 0.242mm² | 100ft | 30.5m | 200°C | 7 x 32AWG | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 30 Reel | 1+ RM5,946.650 | Min: 1 / Mult: 1 | - | Silicone | White | 18AWG | 0.96mm² | 100ft | 30.5m | 200°C | 19 x 30AWG | 25kV | Copper | - | 4.064mm | UL VW-1 | - | |||||
Reel of 1 Reel | 1+ RM349.230 25+ RM338.750 | Min: 1 / Mult: 1 | - | PVC | Red | 24AWG | 0.229mm² | 1000ft | 304.8m | 105°C | 7 x 32AWG | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ RM215.100 | Min: 1 / Mult: 1 | - | PTFE | Blue | 22AWG | 0.338mm² | 82ft | 25m | 190°C | 19 x 0.15mm | 600V | Silver Plated Copper | - | 1.35mm | - | - | |||||
Reel of 1 Reel | 1+ RM409.550 25+ RM401.370 | Min: 1 / Mult: 1 | - | PVC | Black | 16AWG | 1.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | - | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | |||||
Reel of 1 Reel | 1+ RM262.840 5+ RM257.590 10+ RM252.330 25+ RM247.070 | Min: 1 / Mult: 1 | - | PTFE | Red | 22AWG | 0.338mm² | 82ft | 25m | 260°C | 0 | 300V | Silver Plated Copper | - | 1.1mm | - | SPC PTFE Series | |||||
Pack of 4 | 1+ RM84.510 5+ RM81.060 10+ RM77.870 | Min: 1 / Mult: 1 | - | - | Gold, Green, Pink, Violet | 38SWG | 0.018mm² | 131.2ft | 40m | 120°C | Solid | 1.5kV | Copper | - | 0.15mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | |||||
Reel of 1 Reel | 1+ RM1,455.420 | Min: 1 / Mult: 1 | - | MPPE | Black | 20AWG | 0.52mm² | 1000ft | 304.8m | 105°C | 10 x 30AWG | 600V | Tinned Copper | - | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | |||||
Reel of 30 Reel | 1+ RM285.450 2+ RM272.390 3+ RM265.000 5+ RM255.950 7+ RM250.140 More Pricing... | Min: 1 / Mult: 1 | - | PVC | White | 22AWG | 0.35mm² | 100ft | 30.5m | 105°C | 7 x 30AWG | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ RM1,523.000 50+ RM1,477.320 | Min: 1 / Mult: 1 | - | PVC | Green, Yellow | 12AWG | 4mm² | 328ft | 100m | 80°C | - | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Reel | 1+ RM421.010 50+ RM412.170 | Min: 1 / Mult: 1 | - | PTFE | Orange | 24AWG | 0.242mm² | 100ft | 30.5m | 200°C | 7 x 32AWG | 600V | Silver Plated Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Reel | 1+ RM216.610 25+ RM212.100 | Min: 1 / Mult: 1 | - | PVC | Black | - | 0.5mm² | 328ft | 100m | 80°C | 16 x 0.2mm | 300V | Copper | - | 2.1mm | CE, HAR | - | |||||
Reel of 1 Reel | 1+ RM400.010 25+ RM396.080 | Min: 1 / Mult: 1 | - | PVC | Black | 14AWG | 2.5mm² | 328ft | 100m | 70°C | - | 600V | Tinned Copper | - | 3.7mm | - | OLFLEX WIRE MS 2.1 Series | |||||
Reel of 30 Reel | 1+ RM477.780 | Min: 1 / Mult: 1 | - | Silicone | White | 22AWG | 0.35mm² | 100ft | 30.5m | 200°C | 7 x 30AWG | 5kV | Silver Plated Copper | - | 1.78mm | UL VW-1 | - | |||||
Reel of 1 Reel | 1+ RM113.700 25+ RM111.320 | Min: 1 / Mult: 1 | - | PVC | Black | 20AWG | 0.51mm² | 100ft | 30.5m | 105°C | 10 x 30AWG | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Reel | 1+ RM609.630 5+ RM597.440 10+ RM585.250 | Min: 1 / Mult: 1 | - | PTFE | White | 24AWG | 0.22mm² | 328ft | 100m | 260°C | 7 x 0.2mm | 300V | Silver Plated Copper | - | 0.95mm | - | - | |||||
Reel of 1 Reel | 1+ RM146.540 5+ RM138.710 | Min: 1 / Mult: 1 | - | PUR | Unjacketed | 20AWG | 0.515mm² | 410.1ft | 0 | 200°C | Solid | 7kV | Tinned Copper | - | 0.8mm | BS 4520, BS 60317/20 | - | |||||
Reel of 1 Reel | 1+ RM343.190 | Min: 1 / Mult: 1 | - | PVDF | Black | 26AWG | 0.16mm² | 328ft | 100m | 150°C | 19 x 0.1mm | 600V | Copper | - | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series |