Hook Up Wire:

14 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4144588

RoHS

Each
1+
RM107.230
10+
RM106.900
Min: 1 / Mult: 1
Silicone
Black
18AWG
10ft
3.05m
-
413 x 44AWG
3kV
Copper
3.6mm
UL 3577
-
4144574

RoHS

Each
1+
RM176.270
10+
RM171.210
25+
RM170.140
Min: 1 / Mult: 1
Silicone
White
10AWG
10ft
3.05m
200°C
1050 x 0.08mm
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144584

RoHS

Each
1+
RM179.490
10+
RM174.440
25+
RM167.540
50+
RM162.490
100+
RM158.160
Min: 1 / Mult: 1
Silicone
Black
14AWG
10ft
3.05m
200°C
420 x 0.08mm
600V
Copper
3.7mm
-
-
4144567

RoHS

Each
1+
RM244.920
50+
RM235.110
100+
RM225.350
200+
RM220.450
Min: 1 / Mult: 1
Silicone Rubber
Black
10AWG
10ft
3.05m
200°C
1050 x 0.08mm
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144559

RoHS

Each
1+
RM239.670
Min: 1 / Mult: 1
Silicone Rubber
Black
8AWG
10ft
3.05m
200°C
1650 x 0.08mm
600V
Tinned Copper
6.5mm
-
Coolflex 50 Series
4144571

RoHS

Each
1+
RM170.140
Min: 1 / Mult: 1
Silicone
Yellow
10AWG
10ft
3.05m
200°C
1050 x 0.08mm
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144585

RoHS

Each
1+
RM158.850
10+
RM154.380
25+
RM148.270
50+
RM143.800
100+
RM139.970
Min: 1 / Mult: 1
Silicone
Red
14AWG
10ft
3.05m
200°C
420 x 0.08mm
600V
Copper
3.7mm
-
-
4144589

RoHS

Each
1+
RM106.900
Min: 1 / Mult: 1
Silicone
Red
18AWG
10ft
3.05m
-
413 x 44AWG
3kV
Copper
3.6mm
UL 3577
-
4144560

RoHS

Each
1+
RM239.670
Min: 1 / Mult: 1
Silicone Rubber
Red
8AWG
10ft
3.05m
200°C
1650 x 0.08mm
600V
Tinned Copper
6.5mm
-
Coolflex 50 Series
4144568

RoHS

Each
1+
RM194.450
50+
RM189.010
100+
RM181.220
200+
RM176.180
Min: 1 / Mult: 1
Silicone Rubber
Red
10AWG
10ft
3.05m
200°C
1050 x 0.08mm
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4307737

RoHS

Each
1+
RM502.370
Min: 1 / Mult: 1
Silicone
Red
20AWG
10ft
3m
200°C
41 x 0.127mm
600V
Tinned Copper
2.24mm
-
-
4307736

RoHS

Each
1+
RM409.510
Min: 1 / Mult: 1
Silicone
Black
20AWG
10ft
3m
200°C
41 x 0.127mm
600V
Tinned Copper
2.24mm
-
-
4144573

RoHS

Each
1+
RM170.140
Min: 1 / Mult: 1
Silicone
Blue
10AWG
10ft
3.05m
200°C
1050 x 0.08mm
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
4144572

RoHS

Each
1+
RM170.140
Min: 1 / Mult: 1
Silicone
Green
10AWG
10ft
3.05m
200°C
1050 x 0.08mm
600V
Tinned Copper
5mm
UL 758
Coolflex 45 Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account