Hook Up Wire:

4,507 Products Found

At element14, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2290876

RoHS

Reel of 1
Reel
1+
RM178.030
2+
RM177.960
3+
RM177.890
5+
RM177.810
7+
RM177.740
More Pricing...
Min: 1 / Mult: 1
-
PVC
Red
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.2mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184021

RoHS

Reel of 1
Reel
1+
RM667.610
5+
RM654.260
10+
RM640.910
25+
RM627.560
Min: 1 / Mult: 1
-
-
-
-
-
7 x 0.2mm
-
-
-
-
-
190°C
0.22mm²
300V
-
-
-
-
-
1184020

RoHS

Reel of 1
Reel
1+
RM182.860
5+
RM179.210
10+
RM175.550
Min: 1 / Mult: 1
-
PTFE
Black
-
24AWG
7 x 0.2mm
-
82ft
-
-
25m
260°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
SPC PTFE
1184024

RoHS

Reel of 1
Reel
1+
RM173.040
5+
RM169.580
10+
RM166.120
Min: 1 / Mult: 1
-
-
-
-
-
7 x 0.2mm
-
-
-
-
-
260°C
0.22mm²
300V
-
-
-
-
-
1204069

RoHS

Reel of 1
Reel
1+
RM212.370
25+
RM207.910
Min: 1 / Mult: 1
-
PVC
Blue
-
-
16 x 0.2mm
-
328ft
-
-
100m
80°C
0.5mm²
300V
Copper
-
2.1mm
CE, HAR
H05V-K Series
4326910

RoHS

Reel of 1
Reel
1+
RM498.420
5+
RM488.460
10+
RM478.490
15+
RM468.520
20+
RM458.550
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
20AWG
256 x 0.05mm
-
82ft
-
-
25m
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
2290797

RoHS

Reel of 1
Reel
1+
RM238.730
50+
RM233.710
250+
RM229.040
Min: 1 / Mult: 1
-
PVC
Green, Yellow
-
14AWG
41 x 30AWG
-
100ft
-
-
30.5m
105°C
2.08mm²
600V
Tinned Copper
-
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1204265

RoHS

Reel of 1
Reel
1+
RM337.960
Min: 1 / Mult: 1
-
PVC
Red
-
16AWG
-
-
328ft
-
-
100m
70°C
1.5mm²
600V
Tinned Copper
-
3.1mm
-
OLFLEX WIRE MS 2.1 Series
1199118

RoHS

Reel of 1
Reel
1+
RM574.760
50+
RM553.980
250+
RM542.910
Min: 1 / Mult: 1
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.242mm²
-
-
-
-
-
-
1843263

RoHS

Reel of 30
Reel
1+
RM5,456.370
Min: 1 / Mult: 1
-
Silicone
White
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
200°C
0.96mm²
25kV
Copper
-
4.064mm
UL VW-1
-
1182484

RoHS

Reel of 1
Reel
1+
RM601.850
25+
RM588.380
125+
RM576.620
Min: 1 / Mult: 1
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
1204263

RoHS

Reel of 1
Reel
1+
RM292.320
25+
RM286.470
125+
RM280.750
Min: 1 / Mult: 1
-
PVC
Black
-
16AWG
-
-
328ft
-
-
100m
70°C
1.5mm²
600V
Tinned Copper
-
3.1mm
-
MULTI-STANDARD SC 2.1 Series
1184084

RoHS

Reel of 1
Reel
1+
RM235.910
Min: 1 / Mult: 1
-
-
-
-
-
0
-
-
-
-
-
190°C
0.338mm²
600V
-
-
-
-
-
1184042

RoHS

Reel of 1
Reel
1+
RM288.230
5+
RM282.470
10+
RM276.710
25+
RM270.940
Min: 1 / Mult: 1
-
-
-
-
-
0
-
-
-
-
-
-
0.338mm²
-
-
-
-
-
-
1770310

RoHS

Reel of 1
Reel
1+
RM1,498.530
2+
RM1,468.560
3+
RM1,438.590
5+
RM1,408.620
7+
RM1,378.650
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
10 x 30AWG
-
-
-
-
-
-
0.52mm²
-
-
-
-
-
-
2290855

RoHS

Reel of 30
Reel
1+
RM162.820
25+
RM159.170
125+
RM155.990
Min: 1 / Mult: 1
-
PVC
White
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
105°C
0.35mm²
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290848

RoHS

Reel of 1
Reel
1+
RM203.260
50+
RM198.710
250+
RM194.740
Min: 1 / Mult: 1
-
PVC
Red
-
22AWG
Solid
-
100ft
-
-
30.5m
105°C
0.324mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204068

RoHS

Reel of 1
Reel
1+
RM208.360
25+
RM204.010
125+
RM199.930
Min: 1 / Mult: 1
-
PVC
Black
-
-
16 x 0.2mm
-
328ft
-
-
100m
80°C
0.5mm²
300V
Copper
-
2.1mm
CE, HAR
-
2290852

RoHS

Reel of 1
Reel
1+
RM195.750
50+
RM178.210
250+
RM170.080
Min: 1 / Mult: 1
-
PVC
Black
-
22AWG
Solid
-
100ft
-
-
30.5m
105°C
0.32mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1230986

RoHS

Reel of 1
Reel
1+
RM139.340
5+
RM129.370
Min: 1 / Mult: 1
-
PUR
Unjacketed
-
16AWG
Solid
-
154ft
-
-
47m
390°C
1.17mm²
7kV
Copper
-
1.25mm
BS 4520, BS 60317/20
ECW
1285727

RoHS

Reel of 1
Reel
1+
RM573.650
25+
RM561.580
Min: 1 / Mult: 1
-
PVC
Blue
-
-
-
-
328ft
-
-
100m
70°C
2.5mm²
600V
Tinned Copper
-
3.7mm
-
OLFLEX WIRE MS 2.1 Series
1204345

RoHS

Reel of 1
Reel
1+
RM627.940
25+
RM614.760
125+
RM602.470
Min: 1 / Mult: 1
-
PVC
Black
-
14AWG
50 x 0.255mm
-
328ft
-
-
100m
80°C
2.5mm²
750V
Copper
-
4.1mm
CE, HAR
H07V-K Series
1764916

RoHS

Reel of 1
Reel
1+
RM201.730
50+
RM197.690
Min: 1 / Mult: 1
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.2mm²
-
-
-
-
-
-
1843259

RoHS

Reel of 30
Reel
1+
RM453.710
5+
RM444.640
Min: 1 / Mult: 1
-
Silicone
White
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
200°C
0.35mm²
5kV
Silver Plated Copper
-
1.78mm
UL VW-1
-
1204264

RoHS

Reel of 1
Reel
1+
RM513.300
5+
RM503.040
10+
RM492.770
Min: 1 / Mult: 1
-
PVC
Blue
-
16AWG
-
-
328ft
-
-
100m
70°C
1.5mm²
600V
Tinned Copper
-
3.1mm
-
MULTI-STANDARD SC 2.1 Series
1-25 of 4507 items
of 181 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account