Multicore Cable:

5 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2677903

RoHS

Reel of 1
Reel
Packaging Options
1+
RM1,537.350
Min: 1 / Mult: 1
Unscreened
4Core
22AWG
0.34mm²
656ft
200m
Black
42 x 0.1mm
Copper
WSOR
5.1mm
600V
155220 Series
2677923

RoHS

1 Metre
1+
RM46.470
Min: 1 / Mult: 1
Screened
12Core
22AWG
0.5mm²
-
-
Green
28 x 0.15mm
Copper
WSOR
9.5mm
600V
155321 Series
2677922

RoHS

1 Metre
Packaging Options
1+
RM50.440
Min: 1 / Mult: 1
Screened
4Core
16AWG
1.5mm²
656.17ft
-
Orange
81 x 0.15mm
Copper
WSOR
9mm
1kV
155321 Series
2677909

RoHS

Reel of 1
Reel
Packaging Options
1+
RM6,724.780
Min: 1 / Mult: 1
Screened
4Core
16AWG
1.5mm²
656.17ft
200m
Orange
81 x 0.15mm
Copper
WSOR
9mm
1kV
155321 Series
2677916

RoHS

1 Metre
Packaging Options
1+
RM11.540
Min: 1 / Mult: 1
Unscreened
4Core
22AWG
0.34mm²
-
-
Black
42 x 0.1mm
Copper
WSOR
5.1mm
600V
155220 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account