Multicore Cable:

7 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1202612

RoHS

Reel of 1
Reel
1+
RM432.660
5+
RM410.270
10+
RM381.160
Min: 1 / Mult: 1
Unscreened
8Core
26AWG
0.14mm²
328ft
100m
Grey
7 x 0.16mm
Copper
PVC
-
48VAC
GC
1461490

RoHS

1 Metre
1+
RM6.310
10+
RM6.100
25+
RM5.900
50+
RM5.470
Min: 1 / Mult: 1
Unscreened
8Core
26AWG
0.14mm²
-
-
Black
7 x 0.16mm
Copper
PVC
-
48VAC
GC
1202614

RoHS

Reel of 1
Reel
1+
RM412.590
5+
RM375.440
Min: 1 / Mult: 1
Unscreened
8Core
26AWG
0.14mm²
328ft
100m
Black
7 x 0.16mm
Copper
PVC
-
48VAC
GC
1461489

RoHS

1 Metre
1+
RM6.620
10+
RM6.400
25+
RM6.170
50+
RM5.740
Min: 1 / Mult: 1
Unscreened
8Core
26AWG
0.14mm²
-
-
Grey
7 x 0.16mm
Copper
PVC
-
48VAC
GC
4420417

RoHS

Reel of 1
Reel
1+
RM488.870
5+
RM444.930
Min: 1 / Mult: 1
Unscreened
8Core
26AWG
0.14mm²
328ft
100m
Grey
-
Copper
PVC
5.3mm
250V
-
1204313

RoHS

Reel of 1
Reel
1+
RM233.640
5+
RM206.490
10+
RM179.340
Min: 1 / Mult: 1
Unscreened
8Core
26AWG
0.14mm²
164ft
50m
Grey
18 x 0.1mm
Copper
PVC
4.9mm
350V
UNITRONIC LiYY Series
4136474

RoHS

Reel of 1
Reel
1+
RM388.310
Min: 1 / Mult: 1
Unscreened
8Core
26AWG
0.14mm²
328.1ft
100m
Grey
18 x 0.1mm
Copper
PVC
4.9mm
350V
UNITRONIC LiYY Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account